Embedded Processors & Controllers

Results: 5 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A9 PRU-ICS 263In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT BGA-491 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 64 kB - 40 C + 105 C Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1642ABIGABLQ1 1 757In Stock
Min.: 1
Mult.: 1
: 1 000

RF System on a Chip - SoC SMD/SMT FCBGA-161 ARM Cortex R4F, C674x 32 bit 40 MHz 1.5 MB 1.5 MB 10 bit - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6843AQGABLRQ1 293In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT FCBGA-161 ARM Cortex R4F, C674x 40 GHz 1.75 MB 10 bit 48 I/O - 40 C + 125 C Tray
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F128RGZR 296In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 30 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F128RHAR 473In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT VQFN-40 8051 8 bit 128 kB 8 kB 12 bit 21 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538SF53RTQR 260In Stock
Min.: 1
Mult.: 1
: 250

RF System on a Chip - SoC SMD/SMT QFN-56 ARM Cortex M3 32 bit 512 kB 32 kB 12 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Blueto A 595-CC2642R1FRGZR 3 364In Stock
Min.: 1
Mult.: 1
: 250

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M4F 32 bit 48 MHz 352 kB 80 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 5 926In Stock
Min.: 1
Mult.: 1
: 2 500

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M4F 1 MHz 704 kB 144 kB 12 bit 26 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3100 SimpleLink Wi -Fi A 595-CC3100R11 A 595-CC3100R11MRGCR 386In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT VQFN-64 32 bit 40 MHz - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 35In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT sPBGA-423 ARM Cortex A8, C64x 32 bit 800 MHz, 1 GHz 32 kB 32 kB, 32 kB 32 kB, 80 kB 64 kB 188 I/O - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PNSR 1 089In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 39 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU w/ connectivity manage A 595-F28388SZWTSR 408In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT BGA-337 C28x 32 bit 200 MHz 512 kB 172 kB 4 x 12 bit/16 bit 169 I/O - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 424In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT HTQFP-100 C28x 32 bit 200 MHz 512 kB 132 kB 2 x 12 bit 41 I/O - 40 C + 125 C

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU 160In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT HTQFP-100 C28x 32 bit 200 MHz 512 kB 132 kB 2 x 12 bit/16 bit 41 I/O - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au 142In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT NFBGA-337 ARM Cortex R4F 32 bit/16 bit 180 MHz 1 MB 128 kB 2 x 12 bit 101 I/O - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1610IPM A 595-MSP430F1610IPMR 166In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 32 kB 5 kB 12 bit 48 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1612IPM A 595-MSP430F1612IPMR 240In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 8 MHz 55 kB 5 kB 12 bit 48 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCP A 5 95-MSP430F169IRTDR A 595-MSP430F169IRTDR 228In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT VQFNP-64 MSP430 16 bit 8 MHz 60 kB 2 kB 12 bit 48 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001TRSAT 3 080In Stock
Min.: 1
Mult.: 1
: 3 000

16-bit Microcontrollers - MCU SMD/SMT QFN-16 MSP430 16 bit 16 MHz 1 kB 128 B No ADC 10 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocontroller A 595- A 595-MSP430F2122IRHBR 484In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT VQFN-32 MSP430 16 bit 16 MHz 4 kB 512 B 10 bit 24 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274IDAR 1 739In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TSSOP-38 MSP430 16 bit 16 MHz 32 kB 1 kB 10 bit 32 I/O - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2410TP A 595-MSP430F2410TPMR 178In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 56 kB 4 kB 12 bit 48 I/O - 40 C + 105 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TRG A 595-MSP430F249TRGCT 2 470In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT VQFN-64 MSP430 16 bit 16 MHz 60 kB 2 kB 12 bit 48 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F4270IRG A 595-MSP430F4270IRGZR 245In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT VQFN-48 MSP430 16 bit 16 MHz 32 kB 256 B 16 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IRSBR A 595-MSP430F5172IRSBR 450In Stock
Min.: 1
Mult.: 1
: 250

16-bit Microcontrollers - MCU SMD/SMT WQFN-40 MSP430 16 bit 25 MHz 32 kB 2 kB 10 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel