+ 125 C Embedded Processors & Controllers

Results: 10 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,CAN ,Extended Temp 924In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 51 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz Ext Temp SOIC8 6 335In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 5 I/O - 40 C + 125 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN 893In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-44 dsPIC33E 60 MHz 64 kB 8 kB - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 1 277In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT QFN-28 dsPIC33E 16 bit 60 MHz 32 kB 4 kB 21 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 4KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT 425In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT TQFP-48 dsPIC33EV 16 bit 60 MHz 256 kB 16 kB 35 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 4 820In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 55 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, TQFP 32, 125C 755In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit, 16 bit 26 I/O - 40 C + 125 C Tray

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 8 KB Flash 1 KB RAM 805In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT SSOP-20 PIC24F 16 bit 32 MHz 8 kB 1 kB 12 bit 18 I/O - 40 C + 125 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 28Pin 1 931In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT QFN-S-28 dsPIC33E 16 bit 60 MHz 32 kB 4 kB 21 I/O - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 2 972In Stock
Min.: 1
Mult.: 1
: 3 000

8-bit Microcontrollers - MCU SMD/SMT SOT-23-6 PIC10 8 bit 16 MHz 896 B 64 B 8 bit 4 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 3 747In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-8 PIC12 8 bit 32 MHz 1.75 kB 128 B 10 bit 6 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 2 013In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-16 PIC16 8 bit 20 MHz 2 kB 128 B 10 bit 12 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 4 683In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 17 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 3 535In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 1 396In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 16 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 754In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 1 679In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 36 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ext Temp PDIP18 950In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-18 PIC16 8 bit 20 MHz 1.75 kB 224 B No ADC 16 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1 295In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 16 MHz 7 kB 192 B 8 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 600In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 22 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1 751In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O 1 197In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 25 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 376In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 24 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 5 981In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 16 kB 768 B 10 bit 25 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 961In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O - 40 C + 125 C Tube