+ 125 C Embedded Processors & Controllers

Results: 10 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M33 32 bit 80 MHz 256 kB 64 kB 12 bit/16 bit/20 bit 34 I/O - 40 C + 125 C Reel, Cut Tape
Altera FPGA - Field Programmable Gate Array 116In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT EQFP-144 91 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 555In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 26 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 2x OPA, 12-bit differential ADCC with computation, 505In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 26 I/O - 40 C + 125 C Tube
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1152kB Flash, 256kB RAM, FSK/O-QPSK, Secure Vault-High, +125C, QFN56 256In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-56 ARM Cortex M33 32 bit 97.5 MHz 1152 kB 256 kB 12 bit, 16 bit - 40 C + 125 C Tray
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1152kB Flash, 256kB RAM, FSK/O-QPSK/OFDM, Secure Vault-High, +125C, QFN56 249In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-56 ARM Cortex M33 32 bit 97.5 MHz 1152 kB 256 kB 12 bit, 16 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, TQFP 1 014In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-48 AVR 8 bit 20 MHz 32 kB 4 kB 10 bit 41 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 1 296In Stock
Min.: 1
Mult.: 1
: 2 000

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,Tray, USB,Ethernet,Extended Temp 4 674In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 81 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Fast St 3 098In Stock
Min.: 1
Mult.: 1
: 4 000

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 AVR 8 bit 12 MHz 1 kB 32 B 10 bit 6 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1KB FLASH 64B EE 64B SRAM 20MHz 2 844In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 AVR 8 bit 20 MHz 1 kB 64 B 10 bit 6 I/O - 40 C + 125 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC 128KB FL 8KB RAM, 60 MHz 2 530In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT SSOP-28 dsPIC33E 16 bit 60 MHz 128 kB 8 kB 21 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 5 473In Stock
Min.: 1
Mult.: 1
: 5 000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 27 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 1 506In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 866In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC16 8 bit 32 MHz 7 kB 384 B 10 bit 16 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2 953In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 28 kB 2 kB 12 bit 18 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3K 72 RAM 20 I/O 1 284In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 2 323In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole SPDIP-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 3 170In Stock
Min.: 1
Mult.: 1
: 1 600

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 3 832In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-14 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 1 066In Stock
Min.: 1
Mult.: 1
: 1 100

8-bit Microcontrollers - MCU SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 3.5 kB 128 B 8 bit 13 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 3 804In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2 326In Stock
Min.: 1
Mult.: 1
: 2 600
8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 12 I/O - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3 945In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SSOP-20 RISC 8 bit 64 MHz 16 kB 1 kB 12 bit 18 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6 200In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O - 40 C + 125 C AEC-Q100 Tube