Embedded Processors & Controllers

Results: 57 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, USB, LQFP100 package 5 876In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 256 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package 8 448In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1 038In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-208 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 142 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 1 049In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 64 kB 8 kB 10 bit 46 I/O - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6D ROM Perf Enhan 270In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-624 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 256 kB - 20 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 3 527In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0+ 32 bit 72 MHz 256 kB 48 kB 12 bit 89 I/O - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 1 612In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-64 S08 8 bit 40 MHz 128 kB 8 kB 12 bit 54 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DJ 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 415In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 2 x 10 bit 59 I/O - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 80 1 424In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 ColdFire V1 32 bit 16 MHz 128 kB 8 kB 12 bit - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, QFP 100 1 196In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 ColdFire V2 32 bit 80 MHz 512 kB 64 kB 12 bit 56 I/O - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 350In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-625 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 16 kB, 128 kB - 20 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256 597In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-256 e200z4 32 bit 80 MHz, 160 MHz 6 MB 768 kB 10 bit, 12 bit 178 I/O - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 396 627In Stock
Min.: 1
Mult.: 1
: 2 500

16-bit Microcontrollers - MCU SMD/SMT LSSOP-30 RL78 16 bit 24 MHz 16 kB 2 kB 8 bit/10 bit 26 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13_64KB 20SSOP 6 982In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT SSOP-20 RL78 16 bit 32 MHz 64 kB 4 kB 10 bit 13 I/O - 40 C + 105 C AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 270 FPGA 20In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-1152 384 I/O - 40 C + 100 C Tray
Altera FPGA - Field Programmable Gate Array 590In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT MBGA-164 92 I/O 0 C + 85 C Tray
Altera FPGA - Field Programmable Gate Array 829In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT FBGA-484 324 I/O - 40 C + 100 C Tray
Altera CPLD - Complex Programmable Logic Devices 242In Stock
Min.: 1
Mult.: 1

CPLD - Complex Programmable Logic Devices SMD/SMT TQFP-100 76 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 20MHZ TEMP GRN 1.8V 15 071In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 16 kB 1 kB 10 bit 23 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH, 1K EE 2K SRAM - 20 MHz 29 233In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 23 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-20 MHZ 105C 10 440In Stock
Min.: 1
Mult.: 1
: 2 000

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 32 kB 2 kB 10 bit 23 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE 128B SRAM 1UART 20P 8 323In Stock
Min.: 1
Mult.: 1
: 6 000

8-bit Microcontrollers - MCU SMD/SMT MLF-20 AVR 8 bit 20 MHz 2 kB 128 B No ADC 18 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, SOIC, High Grade (+125C), Green 21 023In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O - 40 C + 125 C Tube
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75-L1CSG484C 118In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSBGA-484 328 I/O 0 C + 85 C
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 2 545In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT TQFP-144 84 I/O 0 C + 85 C Tray