Virtex FPGA - Field Programmable Gate Array

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX60-12FF668C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VLX60 59904 LE 26624 ALM 2.81 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX60-10FF1148C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VLX60 59904 LE 26624 ALM 2.81 Mbit 640 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX80-11FF1148I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VLX80 80640 LE 35840 ALM 3.52 Mbit 768 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX25-10FF668C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VSX25 23040 LE 10240 ALM 2.25 Mbit 320 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX25-10FF668I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VSX25 23040 LE 10240 ALM 2.25 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX25-11FF668I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VSX25 23040 LE 10240 ALM 2.25 Mbit 320 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX35-10FF668C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX35-11FF668C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VSX35-11FF668I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-1FF665I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX30T-2FF665I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VFX30T 32768 LE 5120 ALM 2.39 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-1FF665I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VFX70T-2FF665I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VFX70T 71680 LE 11200 ALM 5.2 Mbit 360 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-1FF676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-1FF676I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-2FF676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX110-2FF676I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX110 110592 LE 17280 ALM 4.5 Mbit 440 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX20T-1FF323C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX20T 19968 LE 3120 ALM 936 kbit 172 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 4 Transceiver SMD/SMT FBGA-323
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX20T-1FF323I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX20T 19968 LE 3120 ALM 936 kbit 172 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 4 Transceiver SMD/SMT FBGA-323
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-1FFG324I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-1FFG676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 400 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-2FFG676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 400 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-2FFG676I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-3FFG324C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 220 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30-3FFG676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX30 30720 LE 4800 ALM 1.13 Mbit 400 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-676