Virtex FPGA - Field Programmable Gate Array

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-1FFG1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-1FFG1158I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 350 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-2FFG1157C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-2FFG1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-2FFG1158I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 350 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX415T-3FFG1157E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX415T 412160 LE 64400 ALM 30.94 Mbit 600 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-1FFG1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-1FFG1761C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 700 I/O 970 mV 1.03 V 0 C + 85 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-1FFG1761I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 700 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-1FFG1927C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 56 Transceiver SMD/SMT FCBGA-1927
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-1FFG1927I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 56 Transceiver SMD/SMT FCBGA-1927
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-1FFG1930C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 700 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-1FFG1930I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 700 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-2FFG1157C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-2FFG1158I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 350 I/O 970 mV 1.03 V - 40 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-2FFG1761C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 700 I/O 970 mV 1.03 V 0 C + 85 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-2FFG1761I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 700 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 28 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-3FFG1157E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 600 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX485T-3FFG1158E
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX485T 485760 LE 75900 ALM 36.21 Mbit 350 I/O 1.2 V 3.3 V 0 C + 100 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX550T-1FFG1158C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX550T 554240 LE 86600 ALM 41.48 Mbit 350 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX550T-1FFG1927C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX550T 554240 LE 86600 ALM 41.48 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 80 Transceiver SMD/SMT FCBGA-1927
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FFG1930C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 1000 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1157C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1158C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 350 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 48 Transceiver SMD/SMT FCBGA-1158