NXP Semiconductors 32-bit Microcontrollers - MCU

Results: 1 026
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AG 32-bit MCU, ColdFire V1 core, 96KB Flash, 50MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

MCF51AG SMD/SMT LQFP-64 ColdFire V1 96 kB 16 kB 32 bit 12 bit 50.33 MHz 53 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MCF51EM SMD/SMT LQFP-100 ColdFire V1 128 kB 16 kB 32 bit 50 MHz 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MCF51EM SMD/SMT LQFP-80 ColdFire V1 256 kB 16 kB 32 bit 16 bit 50.33 MHz 40 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51JM 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

MCF51JM SMD/SMT LQFP-64 ColdFire V1 128 kB 16 kB 32 bit 12 bit 50.33 MHz 51 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 32KB Flash, 50MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

MCF51QE SMD/SMT LQFP-64 ColdFire V1 32 kB 8 kB 32 bit 12 bit 16 MHz 54 I/O 1.8 V 3.6 V 0 C + 70 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 96KB Flash, 50MHz, QFP 64 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

MCF51QE SMD/SMT LQFP-64 ColdFire V1 96 kB 8 kB 32 bit 12 bit 16 MHz 54 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5214 V2CORE 256KFLASH Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
MCF521X SMD/SMT BGA-256 ColdFire V2 256 kB 64 kB 32 bit 66 MHz 142 I/O 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5216 V2CORE 512KFLASH Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 450
No
MCF521X SMD/SMT BGA-256 ColdFire V2 512 kB 64 kB 32 bit 66 MHz 142 I/O 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5280 V2CORE NOFLASH Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 450
No
MCF528X SMD/SMT MAPBGA-256 ColdFire V2 64 kB 32 bit 10 bit 66 MHz 150 I/O 2.7 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 324 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
MPC5534 SMD/SMT BGA-324 e200z3 3 MB 128 kB 32 bit No ADC 82 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 80MHz, -40/+125degC, Automotive Grade, PBGA 416 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 80 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
MPC5566 SMD/SMT BGA-416 e200z6 3 MB 128 kB 32 bit No ADC 135 MHz 256 I/O 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Architecture core, 56MHz, -40/+125degC, Automotive Grade, PBGA 388 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
MPC561 SMD/SMT BGA-388 MPC500 32 kB 32 bit 10 bit 40 MHz 56 I/O 2.5 V 2.7 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64 Lead-Time 16 Weeks

MPC560xB SMD/SMT LQFP-64 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 16 Weeks

MPC560xB SMD/SMT LQFP-176 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors FS32R294HAK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU 2*MIPI, CSE,3 DRAM, 2 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

S32R294 32 bit Reel
NXP Semiconductors FS32R294HAK0MJDT
NXP Semiconductors 32-bit Microcontrollers - MCU 2*MIPI, CSE,3 DRAM, 2 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R294 32 bit Tray
NXP Semiconductors FS32R294HBK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU S32R29 multicore Power Architecture, 500 MHz, ISO 26262, AEC-Q100, CSE3 Security Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

S32R294 32 bit AEC-Q100 Reel
NXP Semiconductors FS32R294HBK0MJDT
NXP Semiconductors 32-bit Microcontrollers - MCU S32R29 multicore Power Architecture, 500 MHz, ISO 26262, AEC-Q100, CSE3 Security Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R294 32 bit AEC-Q100 Tray
NXP Semiconductors FS32R294HEK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU 2*MIPI, CSE,3 DRAM, 2.5 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

S32R294 32 bit Reel
NXP Semiconductors FS32R294HEK0MJDT
NXP Semiconductors 32-bit Microcontrollers - MCU 2*MIPI, CSE,3 DRAM, 2.5 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R294 32 bit Tray
NXP Semiconductors FS32R294HFK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU 1*MIPI, CSE,3 DRAM, 2.5 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

S32R294 32 bit Reel
NXP Semiconductors FS32R294HFK0MJDT
NXP Semiconductors 32-bit Microcontrollers - MCU 1*MIPI, CSE,3 DRAM, 2.5 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R294 32 bit Tray
NXP Semiconductors FS32R294JAK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU S32R29 multicore Power Architecture, 266 MHz, ISO 26262, AEC-Q100, CSE3 Security Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

S32R294 32 bit AEC-Q100 Reel