1066 32-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies 32-bit Microcontrollers - MCU 32 BIT FLASH Non-Stocked Lead-Time 33 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 TriCore 2.5 MB 128 kB 32 bit 10 bit 180 MHz 86 I/O 1.235 V 1.365 V - 40 C + 125 C Reel
NXP Semiconductors FS32R294JCK0MJDT
NXP Semiconductors 32-bit Microcontrollers - MCU S32R29 multicore Power Architecture, 266 MHz, ISO 26262, AEC-Q100, CSE3 Security Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R294 32 bit AEC-Q100 Tray
NXP Semiconductors FS32R294JCK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU S32R29 multicore Power Architecture, 266 MHz, ISO 26262, AEC-Q100, CSE3 Security Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

S32R294 32 bit AEC-Q100 Reel