NXP Semiconductors Microcontrollers - MCU

Results: 6 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 389In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 72 MHz 256 kB 32 kB 12 bit 58 I/O 2.7 V 5.5 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+16K flash 7 007In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 16 kB 2 kB 12 bit 28 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+32K flash 1 955In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 22 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Wafer Level CSP L0PB 3 997In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WLCSP-20 ARM Cortex M0+ 32 bit 48 MHz 32 kB 2 kB 12 bit 18 I/O 1.71 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU L0PB 16QFN 32K FLASH 5 272In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 ARM Cortex M0+ 32 bit 48 MHz 32 kB 2 kB 12 bit 14 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core, 32k Flash 960In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 22 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 48MHz, LQFP 64 1 384In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 16 bit 54 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 32K FLASH, 32QFN 1 918In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFN-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 28 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ 48 Mhz 128K Flash 524In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 54 I/O 1.71 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 1 816In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 32 kB 16 bit 28 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 64K FLASH 874In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 16 kB 16 bit 54 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 64K FLASH, 48QFN 2 590In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 36 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP 2 264In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 50 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, Full-Speed USB, 32-QFN 2 436In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 16 bit 23 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 120MHz, CAN, USB, LQFP 64 697In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M4 32 bit 120 MHz 256 kB 64 kB 16 bit 40 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, MAPBGA 208 420In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-208 e200z3 32 bit 82 MHz 3 MB 128 kB No ADC 1.1 V 1.35 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 5 211In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 16 bit 32 MHz 190 kB 8 kB 12 bit 28 I/O 5.5 V 18 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 778In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 58 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 928In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 8 bit 40 MHz 60 kB 4 kB 12 bit 40 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2 439In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 S08 8 bit 16 MHz 4 kB 256 B 10 bit 4 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64 3 425In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 54 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 80 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 330In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 2 x 12 bit 58 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 512 kB Flash, 32 kB RAM 768In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT HVQFN-40 RISC 32 bit 32 MHz 512 kB 32 kB 10 bit 20 I/O 2 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, LQFP48 package 3 766In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M0 32 bit 50 MHz 16 kB 8 kB 10 bit 40 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC 325In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 16 kB 10 bit 46 I/O 1.65 V 1.95 V + 85 C Tray