NXP Semiconductors Microcontrollers - MCU

Results: 6 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors S32K356GHT1MPCST
NXP Semiconductors ARM Microcontrollers - MCU S32K356 1 LS + 1 Arm Cortex -M7, 240 MHz, 6 MB Flash, ENET, CAN FD, HSE B security, 172 HDQFP-EP 25In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4 974In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08EL 8-bit MCU, S08 core, 32KB Flash, 40MHz, SOP 28 419In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 S08 8 bit 40 MHz 32 kB 1 kB 10 bit 22 I/O 2.7 V 5.5 V + 85 C Tube
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 80-LQFP 1 037In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 32 bit 120 MHz 512 kB 64 kB 12 bit 52 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32 bit ,128k Flash 1 600In Stock
1 300Expected 10/08/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 40 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 121BGA 449In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-121 ARM Cortex M0+ 32 bit 72 MHz 128 kB 96 kB 16 bit 85 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, Ethernet, 144-LQFP 380In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M7 32 bit 240 MHz 512 kB 128 kB 4 x 12 bit, 16 bit 111 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 727In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 128 kB 8 kB 12 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 113In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4 32 bit 150 MHz 2.5 MB 384 kB 4 x 12 bit 79 I/O 3.15 V 3.6 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 845In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT BGA-121 ARM Cortex M4 32 bit 120 MHz 1 MB 256 kB 16 bit 83 I/O 1.71 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP 296In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 12 bit 100 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU L0PB 24QFN 8K FLASH 1 450In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 32 bit 48 MHz 8 kB 2 kB 12 bit 22 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash 710In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 48 MHz 16 kB 2 kB 12 bit 41 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142, 256K Flash, 32K RAM 829In Stock
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 2 x 12 bit 43 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S016JBD100 350In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 180 MHz 0 B 360 kB 12 bit 64 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 32 379In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 bit 40 MHz 32 kB 2 kB 12 bit 26 I/O 2.7 V 5.5 V + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash 1 170In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-20 S08 8 bit 20 MHz 8 kB 2 kB 12 bit 18 I/O 2.7 V 5.5 V + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL36: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 64-LQFP 635In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 16 bit 54 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT-768K FLASH-64K RAM 132In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 16 bit 50 MHz 768 kB 48 kB 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller based on ARM Cortex-M3 979In Stock
4 000Expected 05/07/2027
Min.: 1
Mult.: 1
: 2 000

SMD/SMT WLCSP-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O 2.4 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, DUAL CORE, 3M FLASH, 512K RAM, HSM, CAN FD 145In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-100 e200z4 32 bit 160 MHz 3 MB 384 kB 10 bit, 12 bit 65 I/O 1.2 V 1.32 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 32KB Flash, QFP 48 1 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 8 bit 20 MHz 32 kB 4 kB 12 bit 41 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 386In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-100 ARM Cortex M4F 32 bit 80 MHz 1 MB 128 kB 2 x 12 bit 89 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J256ET100 638In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M4 32 bit 180 MHz 256 kB 136 kB 12 bit 64 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 60K FLASH 284In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HC08 8 bit 8 MHz 60 kB 2 kB 10 bit 53 I/O + 125 C AEC-Q100 Tray