NXP Semiconductors Microcontrollers - MCU

Results: 6 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDT512 TSMC3 GENERAL 89In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12X 16 bit 80 MHz 512 kB 20 kB 10 bit 59 I/O 2.35 V 2.75 V + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+85degC, QFP 64 505In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 HCS12 16 bit 40 MHz 256 kB 12 kB 12 bit 91 I/O 1.72 V 1.98 V + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 121MAPBGA 477In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-121 ARM Cortex M4 32 bit 120 MHz 512 kB 64 kB 12 bit 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K82-256 242In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 32 bit 150 MHz 256 kB 256 kB 16 bit 66 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 1 848In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 168 MHz 256 kB 32 kB 12 bit 58 I/O 2.7 V 5.5 V + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20 1 970In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 S08 8 bit 40 MHz 16 kB 1 kB 10 bit 16 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFN 8 781In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 S08 8 bit 20 MHz 8 kB 512 B 10 bit 4 I/O 1.8 V 3.6 V + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 432In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ColdFire V1 32 bit 50.33 MHz 256 kB 32 kB 12 bit 54 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 256KB Flash, 80MHz, QFP 100 166In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ColdFire V2 32 bit 80 MHz 512 kB 32 kB 12 bit 56 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 144 100In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0h 32 bit 64 MHz 1 MB 48 kB 10 bit, 12 bit 105 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4 404In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 4 kB 256 B 10 bit 13 I/O 2.7 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors RF Microcontrollers - MCU ZigBee and IEEE802.15.4 wireless microcontroller with 512 kB Flash, 32 kB RAM 768In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT HVQFN-40 RISC 32 bit 32 MHz 512 kB 32 kB 10 bit 20 I/O 2 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, LQFP48 package 3 821In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M0 32 bit 50 MHz 16 kB 8 kB 10 bit 40 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC 325In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 16 kB 10 bit 46 I/O 1.65 V 1.95 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 207In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 25 MHz 32 kB 8 kB 10 bit 45 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4370FET100 1 591In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz 0 B 282 kB 10 bit, 12 bit 164 I/O 2.2 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5526JEV98 2 933In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-98 ARM Cortex M33 32 bit 150 MHz 256 kB 144 kB 16 bit 64 I/O 1.8 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 296In Stock
Min.: 1
Mult.: 1

SMD/SMT HTQFP-64 ARM Cortex M33 32 bit 150 MHz 256 kB 128 kB 4 x 16 bit 39 I/O 1.8 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106X, 13x13 575In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-225 ARM Cortex M7 32 bit 600 MHz 0 B 1 MB 2 x 12 bit 149 I/O 1.15 V 1.3 V + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU M7 core and Smart Voice UI, VoiceSeeker + Cyberon 240In Stock
Min.: 1
Mult.: 1
Tray
NXP Semiconductors RF Microcontrollers - MCU NCJ29D5BHN/00200 2 788In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT HVQFN-40 Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 32 1 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12Z 16 bit 20 MHz 32 kB 2 kB 10 bit 10 I/O 1.72 V 1.98 V + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH & 512 EE 326In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 HC08 8 bit 8 MHz 32 kB 1 kB 8 bit 33 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 32K FLASH, HS OSC 957In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-44 HC08 8 bit 8 MHz 32 kB 2 kB 10 bit 32 I/O 4.5 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 838In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-64 S08 8 bit 40 MHz 60 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 125 C Tray