Microcontrollers - MCU

Results: 13 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 11 365In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RX 32 bit 40 MHz 64 kB 12 kB 12 bit 37 I/O 2.7 V 5.5 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP100 2 563In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv2 32 bit 120 MHz 32 kB 640 kB 12 bit 78 I/O 2.7 V 3.6 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 3 956In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 G3KH 32 bit 120 MHz 2 MB 192 kB 10 bit, 12 bit 150 I/O 3 V 5.5 V + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 25 510In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RX 32 bit 32 MHz 128 kB 16 kB 12 bit 34 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 85 296In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RX 32 bit 32 MHz 512 kB 64 kB 12 bit 46 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 37 057In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RXv2 32 bit 54 MHz 256 kB 32 kB 12 bit 43 I/O 1.8 V 5.5 V + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256K 100QFP 3 898In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 512 kB 256 kB 12 bit 76 I/O 2.7 V 3.6 V + 105 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 3 902In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 8 I/O 2.375 V 2.625 V + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 396 627In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LSSOP-30 RL78 16 bit 24 MHz 16 kB 2 kB 8 bit/10 bit 26 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13_64KB 20SSOP 6 982In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 RL78 16 bit 32 MHz 64 kB 4 kB 10 bit 13 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX660 512K/128K QFP100 670In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv3 32 bit 120 MHz 512 kB 128 kB 12 bit 89 I/O 2.7 V 5.5 V + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
: 750

LFCSP-48 24 bit + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 123 123In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RX 32 bit 32 MHz 128 kB 16 kB 12 bit 46 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K QFP144 8 178In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 RX 32 bit 100 MHz 256 kB 64 kB 12 bit 103 I/O 2.7 V 3.6 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K QFP144 25 600In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 RX 32 bit 100 MHz 512 kB 96 kB 12 bit 103 I/O 2.7 V 3.6 V + 85 C Tray
Renesas Electronics RF Microcontrollers - MCU MCU RA4 ARM CM4 48MHz 512k/96k QFN56 340In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-56 ARM Cortex M4 32 bit 48 MHz 512 kB 96 kB 14 bit 35 I/O 1.8 V 3.6 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 256K/32K QFP64 19 044In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 32 bit 50 MHz 256 kB 32 kB 12 bit 48 I/O 1.62 V 5.5 V + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU R8C/24 MCU 64+2/2.5 52LQFP -20/+85C 1 969In Stock
Min.: 1
Mult.: 1

SMD/SMT R8C/Tiny 16 bit 20 MHz 64 kB 3 kB 10 bit 41 I/O 2.2 V 5.5 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 512K/64K QFP100 5 726In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 RX 32 bit 50 MHz 512 kB 64 kB 12 bit 84 I/O 1.62 V 5.5 V + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K/16K QFP100 17 387In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 RX 32 bit 100 MHz 256 kB 16 kB 12 bit 55 I/O 4 V 5.5 V + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 192K 48QFN -40/+85C
980In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 256K 48QFN -40/+85C
667In Stock
Min.: 1
Mult.: 1

SMD/SMT HWQFN-48 RL78 16 bit 32 MHz 256 kB 20 kB 8 bit, 10 bit 32 I/O 1.6 V 3.6 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. 1 159In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT MQFP-52 8052 8 bit 16 MHz 8 kB 256 B 12 bit 34 I/O 2.7 V 5.25 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 601In Stock
115On Order
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 2 058In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 3.6 V + 85 C Tray