ZiLOG Z8F0 Series 8-bit Microcontrollers - MCU

Results: 388
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 11 792
Mult.: 67

eZ8 8 kB 1 kB SSOP-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 10 669
Mult.: 47

eZ8 8 kB 1 kB SSOP-28 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 10 669
Mult.: 47

eZ8 8 kB 1 kB SSOP-28 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 5 940
Mult.: 18

eZ8 8 kB 1 kB PDIP-20 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 5 940
Mult.: 18

eZ8 8 kB 1 kB PDIP-20 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 8 kB 1 kB PDIP-28 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 8 kB 1 kB PDIP-28 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 1 490
Mult.: 10

eZ8 8 kB 1 kB PDIP-40 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 1 490
Mult.: 10

eZ8 8 kB 1 kB PDIP-40 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 10 678
Mult.: 38

eZ8 8 kB 1 kB SOIC-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 10 678
Mult.: 38

eZ8 8 kB 1 kB SOIC-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 6 669
Mult.: 27

eZ8 8 kB 1 kB SOIC-28 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 8K ADC Comparator LVD NVDS Non-Stocked
Min.: 6 669
Mult.: 27

eZ8 8 kB 1 kB SOIC-28 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube