Microcontrollers - MCU

Results: 1 954
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 580In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 36 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 909In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC10 8 bit 16 MHz 384 B 64 B 8 bit 4 I/O 2.5 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz PDIP8 360In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 5 I/O 2.5 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O 225In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 2 kB 73 B No ADC 12 I/O 2.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 256 RAM 22 I/O 172In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 24 MHz 14 kB 256 B 8 bit 22 I/O 4.35 V 5.25 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 667In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc 413In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 48 MHz 14 kB 1 kB 10 bit 11 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp 396In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 25I/O 86In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 12 bit 25 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 490In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 288In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 246In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 188In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 602In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 6 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 428In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 549In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 36 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 427In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 18 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash RAM, 48 MHz Int. 238In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 16 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 310In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 PIC18 8 bit 48 MHz 64 kB 3.68 kB 10 bit 16 I/O 2.15 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 25I/O 87In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 12 bit 25 I/O 2 V 5.5 V + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr ocontroller 708In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 MSP430 16 bit 16 MHz 2 kB 128 B 10 bit 10 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O 20In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 36 I/O 4.2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 298In Stock
720Expected 31/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 8KB Flsh 512B RAM 3V 296In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC24F 16 bit 32 MHz 8 kB 512 B 10 bit 12 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 288In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 36 I/O 1.8 V 3.6 V + 85 C Tube