MSP430F5659 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 512K B Flash 64KB SRAM A A 595-MSP430F5659IZCAT 3 035In Stock
Cut Tape
15,83 €
12,03 €
11,53 €
10,16 €
Reel
8,96 €
Min.: 1
Mult.: 1
: 2 500
MSP430 512 kB 66 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5659IPZ A A 595-MSP430F5659IPZ 1 847In Stock
Cut Tape
14,32 €
11,33 €
10,14 €
9,77 €
Reel
8,75 €
Min.: 1
Mult.: 1
: 1 000
MSP430 512 kB 64 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5659IPZR A 595-MSP430F5659IPZR 643In Stock
17,67 €
14,28 €
13,69 €
12,05 €
Min.: 1
Mult.: 1
MSP430 512 kB 64 kB LQFP-100 20 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Tray
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 512K B Flash 64KB SRAM A A 595-MSP430F5659IZCAR 491In Stock
Cut Tape
17,87 €
14,44 €
13,84 €
12,19 €
Reel
11,59 €
Min.: 1
Mult.: 1
: 250
MSP430 512 kB 66 kB NFBGA-113 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5659 Reel, Cut Tape, MouseReel