PIC18(L)F268x Series 8-bit Microcontrollers - MCU

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O 536In Stock
10,54 €
Min.: 1
Mult.: 1
PIC18 96 kB 3.25 kB SPDIP-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F268x Tube

Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O 283In Stock
9,84 €
Min.: 1
Mult.: 1
PIC18 96 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F268x Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3KB RAM ECAN 1024 EEPROM 49In Stock
11,06 €
Min.: 1
Mult.: 1
PIC18 96 kB 3.25 kB SPDIP-28 40 MHz 10 bit 28 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F268x Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 3KB RAM ECAN 1024 EEPROM 91In Stock
10,34 €
Min.: 1
Mult.: 1
PIC18 96 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F268x Tube

Microchip Technology 8-bit Microcontrollers - MCU 80KB 3328bytes-RAM 25I/O 63In Stock
9,23 €
Min.: 1
Mult.: 1
PIC18 80 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F268x Tube

Microchip Technology 8-bit Microcontrollers - MCU 80KB 3328bytes-RAM 25I/O 54In Stock
9,92 €
Min.: 1
Mult.: 1
PIC18 80 kB 3.25 kB PDIP-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F268x Tube
Microchip Technology 8-bit Microcontrollers - MCU 80KB 3328bytes-RAM 25I/O Non-Stocked Lead-Time 9 Weeks
8,51 €
8,02 €
Min.: 81
Mult.: 27
PIC18 80 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F268x Tube

Microchip Technology 8-bit Microcontrollers - MCU 80KB 3328bytes-RAM 25I/O Non-Stocked Lead-Time 9 Weeks
9,13 €
8,62 €
Min.: 75
Mult.: 15
PIC18 80 kB 3.25 kB PDIP-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F268x Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O Non-Stocked Lead-Time 8 Weeks
10,83 €
Min.: 1
Mult.: 1
PIC18 96 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F268x Tube

Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O Non-Stocked Lead-Time 8 Weeks
11,60 €
Min.: 60
Mult.: 15
PIC18 96 kB 3.25 kB PDIP-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F268x Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O Non-Stocked Lead-Time 9 Weeks
Reel
9,91 €
Min.: 1 600
Mult.: 1 600
: 1 600
PIC18 96 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F268x Reel
Microchip Technology 8-bit Microcontrollers - MCU 80KB FL 3KB RAM ECAN 1024 EEPROM Non-Stocked Lead-Time 8 Weeks
9,69 €
Min.: 81
Mult.: 27
PIC18 80 kB 3.25 kB SOIC-28 40 MHz 10 bit 28 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F268x Tube