NXP Semiconductors ARM Microcontrollers - MCU

Results: 3 020
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1 729In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, LQFP48 package 1 223In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 6kB SRAM, HVQFN32 package 837In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 26 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54005JET100 257In Stock
Min.: 1
Mult.: 1

LPC540xx SMD/SMT TFBGA-100 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 64 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5512JBD64 1 976In Stock
Min.: 1
Mult.: 1

LPC551x SMD/SMT HTQFP-64 ARM Cortex M33 64 kB 32 bit 16 bit 150 MHz 36 I/O 48 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5528JEV98 473In Stock
Min.: 1
Mult.: 1

LPC552x SMD/SMT VFBGA-98 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 64 I/O 256 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Efficiency Arm Cortex-M33-based Microcontroller 642In Stock
Min.: 1
Mult.: 1
: 1 000

LPC55S1x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC55S66JBD100 336In Stock
Min.: 1
Mult.: 1

LPC55S6x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S66JEV98 10 016In Stock
Min.: 1
Mult.: 1

LPC55S6x SMD/SMT VFBGA-98 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1 926In Stock
Min.: 1
Mult.: 1

LPC80x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 16 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tube
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106A, USB Fix 506In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K02 128L Senna-64LQFP 1 776In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 121-MAPBGA 2 189In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT BGA-121 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 90 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 978In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 389In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 1 743In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT MAPBGA-121 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 70 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 540In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT MAPBGA-121 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 70 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K22F 128R Senna 450In Stock
Min.: 1
Mult.: 1

K22_100 SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit/16 bit 16 bit 100 MHz 66 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256KFLEX USB LCD 293In Stock
Min.: 1
Mult.: 1

K40_72 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 115In Stock
Min.: 1
Mult.: 1

K50_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256MAPBGA 109In Stock
Min.: 1
Mult.: 1

K70_120 SMD/SMT MAPBGA-256 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 128 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K Ethnet LCD 447In Stock
Min.: 1
Mult.: 1

K70_120 SMD/SMT MBGA-256 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 128 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 64K flash 40Mhz 64LQFP 559In Stock
Min.: 1
Mult.: 1

KE02_40 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 454In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT QFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 389In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 72 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray