ARM Microcontrollers - MCU

Results: 12 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU BTBLE IOT BLE 2 501In Stock
Min.: 1
Mult.: 1

PSOC 63 SMD/SMT BGA-116 ARM Cortex M0+, ARM Cortex M4F 1 MB 32 bit 12 bit 50 MHz, 150 MHz 78 I/O 288 kB 1.7 V 3.6 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL 411In Stock
Min.: 1
Mult.: 1

TRAVEO 2TG SMD/SMT LQFP-100 ARM Cortex M0+, ARM Cortex M4F 1.06 MB 32 bit 12 bit 100 MHz, 160 MHz 78 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K118, M0+, Flash 256K, RAM 25KB 1 144In Stock
Min.: 1
Mult.: 1
: 1 500

S32K11x SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 58 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 265In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 112 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 144 LQFP 220In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU LPC1111FDH20/002 1 791In Stock
Min.: 1
Mult.: 1
: 2 500

LPC11xx SMD/SMT TSSOP-20 ARM Cortex M0 8 kB 32 bit 10 bit 50 MHz 42 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 833In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 24 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, LQFP48 package 463In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, no CAN, LQFP100 package 1 082In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54605J512ET100 223In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT TFBGA-100 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 64 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S005JET100 260In Stock
Min.: 1
Mult.: 1

LPC54Sxx SMD/SMT TFBGA-100 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 64 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 6 810In Stock
Min.: 1
Mult.: 1

LPC80x SMD/SMT HVQFN-33 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 17 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 1 698In Stock
Min.: 1
Mult.: 1

LPC84x SMD/SMT HVQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 42 I/O 16 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores with NFC 1 402In Stock
Min.: 1
Mult.: 1
: 1 500

LPC8N04 SMD/SMT HVQFN-24 ARM Cortex M0+ 32 kB 32 bit No ADC 8 MHz 12 I/O 8 kB 1.72 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 1 498In Stock
Min.: 1
Mult.: 1

KE1xZ32 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K02 128L Senna-64LQFP 1 350In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 302In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 1 295In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 640In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT MAPBGA-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 529In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 64K flash 20Mhz 64LQFP 795In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 100LQFP 415In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,32k Flash 32LQFP 1 210In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 28 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH QFN 32 5 369In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL43: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 64-BGA 640In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray