NXP Semiconductors Microprocessors - MPU

Results: 875
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors T2081NXN8MQLB
NXP Semiconductors Microprocessors - MPU QorIQ,64b Power Arch,8x 1.2GHz threads,1.6GT/s DDR3/3L,2x10GE,crypto disabled,-40C-105C,Rev1.1,LoPwr
60In Stock
Min.: 1
Mult.: 1

e6500 8 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1.025 V T2081 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T4161NXE7TTB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power, 16x 1.8GHz threads, 1.87G DDR3L, 4x10GE, crypto enabled, -40-105C, Rev 2, lo pwr
12In Stock
Min.: 1
Mult.: 1

e6500 16 Core 64 bit 1.8 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4160 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - XT PFE GbE PCIe SATA 600 R2
168In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Quad-core, 1.6GHz, -40 to 105C, Security disabled, 23x23 pkg 22In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 4 Core 64 bit 1.6 GHz FCPBGA-780 32 kB 32 kB 1 V LS1043A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU REDSTRIPE 360 ColdFire 352In Stock
Min.: 1
Mult.: 1

ColdFire V4 1 Core 32 bit 200 MHz TEPBGA-360 16 kB 16 kB 1.35 V to 1.65 V MCF5445X SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QM 29x29 39In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz BGA-1313 2 x 16 kB, 2 x 48 kB, 4 x 32 kB 2 x 16 kB, 2 x 32 kB, 4 x 32 kB 1 V i.MX 8 SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.2GHz, -40 to 105C, Security enabled
62In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1.2 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, -40 to 105C, Security enabled
Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1021A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, -40 to 105C, Security enabled
37In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.8 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.6GHz, -40 to 105C, Security disabled
30In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.6 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
35In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
23In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
35In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5329 V3CORE 350In Stock
Min.: 1
Mult.: 1

ColdFire V3 1 Core 32 bit 240 MHz MAPBGA-256 16 kB 16 kB 1.4 V to 1.6 V MCF532X SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, GbE, USB,TDM, SATA, -40 to 105C, Rev 1 11In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-620 16 kB 16 kB 1 V MPC8315E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors FS32V234CON2VUB
NXP Semiconductors Microprocessors - MPU S32V234 quad-core Arm, 1 GHz, Security, ISO 26262 - S32V MPUs for Front/Surround View Camera, Computer Vision 445In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M4 5 Core 32 bit/64 bit 1 GHz FBGA-621 16 kB, 32 kB 16 kB, 32 kB 1 V S32V234 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST PFE GbE PCIe SATA 800 R2
5In Stock
336Expected 11/05/2027
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU LS1012A - XT PFE GbE PCIe SATA 800 R2
154In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Quad-core, 1.2GHz, -40 to 105C, Security disabled, AIOP
40In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 4 Core 32 bit/64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1.025 V LS1048A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, -40 to 105C, Security disabled
7In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 800 MHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.6GHz, 0 to 105C, Security disabled
4In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.6 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.6GHz, -40 to 105C, Security enabled
5In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.6 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5441X 32-bit MPU, ColdFire V4 core, 250MHz, MAPBGA 256 32In Stock
Min.: 1
Mult.: 1

ColdFire V4 1 Core 32 bit 250 MHz MAPBGA-256 8 kB 8 kB 1.2 V MCF5441X SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz, DDR1/2, PCI, GbE, USB, 0 to 105C, Rev 3 4In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 266 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors MIMX8DL1AVNFZBA
NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite A1 Production PN 147In Stock
Min.: 1
Mult.: 1

LBGA-388 i.MX8 DualXLite SMD/SMT Tray