32 bit Tray RF System on a Chip - SoC

Results: 484
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1536 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, +125C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1536 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +20 dBm, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth ARM Cortex M33 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 1536 kB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +20 dBm, +125C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth ARM Cortex M33 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 1536 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +10 dBm, Secure Vault High, +125C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, +125C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1536 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, Secure Vault High, +125C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth ARM Cortex M33 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +20 dBm, Secure Vault High, +125C, QFN40 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1.5 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +20 dBm, Secure Vault High, +125C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 1536 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +10 dBm, Secure Vault High, 20-bit ADC, +125C, QFN48 Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1536 kB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 0 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 1024 kB 128 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 Dual 10 dB BLE/proprietary 512 kB 64 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 512 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4G 10 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 10 dB BLE/proprietary 1024 kB 128 kB (RAM) 31GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 10 dB BLE/proprietary 1024 kB 256 kB (RAM) 65GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 10 db BLE/proprietary 1024 kB 256 kB (RAM) 31GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 10 dB BLE/proprietary 1024 kB 256 kB (RAM) 31GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 Dual 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 46GPIO, +125 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 1 Mbps 19 dBm, 20 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 dual 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 65GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 dual 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 31GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth ARM Cortex M4 2.4 GHz 10 dBm 1.8 V 3.8 V 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Bluetooth ARM Cortex M4 2.4 GHz 20 dBm 1.8 V 3.8 V 768 kB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 0 dB BLE/proprietary 512 kB 64 kB (RAM) 16GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 9.5 mA 35.3 mA 512 kB - 40 C + 85 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 10 dB BLE/proprietary 512 kB 64 kB (RAM) 16GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 9.5 mA 35.3 mA 512 kB - 40 C + 85 C QFN-32 Tray