12 kB RF System on a Chip - SoC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC RF4CE Remote, SoC, 128 kB flash, 12 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

Zigbee ARM Cortex M3 2.4 GHz 250 kbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 128 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4 GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4 GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Reel

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 3 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Reel