512 kB RF System on a Chip - SoC

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, BGA136 Non-Stocked Lead-Time 29 Weeks
Min.: 1 300
Mult.: 1 300

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 19.5 mA 3200 kB - 40 C + 125 C BGA-136 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, BGA136 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 19.5 mA 3200 kB - 40 C + 125 C BGA-136 Reel

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN32 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN32 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC BG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC BG301, 2048k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +85C, QFN32 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 2 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC BG301, 2048k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 2 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN32 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 85 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN40 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 85 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN32 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC MG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC MG301, 3072k Flash, 384k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 2048k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +85C, QFN32 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 2 MB - 40 C + 85 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 2048k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 2 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +85C, QFN32 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 85 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Reel

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN32 Non-Stocked Lead-Time 28 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC BG301, 2048k Flash, 512k RAM, +10 dBm, LED Pre-Drive, +85C, QFN32 Non-Stocked Lead-Time 28 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex M33 10 dBm 1.8 V 3.63 V 2 MB - 40 C + 125 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN32 Non-Stocked Lead-Time 29 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 85 C QFN-32 Tray

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN40 Non-Stocked Lead-Time 29 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 85 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC MG301, 3072k Flash, 384k RAM, +10 dBm, LED Pre-Drive, +125C, QFN32 Non-Stocked Lead-Time 29 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-32 Tray