80 MHz RF System on a Chip - SoC

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 768kB, 64kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Multiprotocol Wireless SoC ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Reel
Silicon Labs RF System on a Chip - SoC BG29, 1024kB Flash, 256kB RAM, +8 dBm, +125C, 26 GPIO, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex-M33 2 Mb/s 8 dBm - 96.1 dBm 1.8 V 3.8 V 3.6 mA 11 mA 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC BG29, 1024kB Flash, 256kB RAM, +8 dBm, +125C, 26 GPIO, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex-M33 2 Mb/s 8 dBm - 96.1 dBm 1.8 V 3.8 V 3.6 mA 11 mA 1 MB - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC BG29, 1024kB Flash, 256kB RAM, +4 dBm, DCDC Boost, +55C, 19 GPIO, WLCSP45 Non-Stocked Lead-Time 33 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

ARM Cortex-M33 2 Mb/s 4 dBm - 96.1 dBm 1.2 V 1.7 V 3.6 mA 1 MB - 20 C + 55 C WLCSP-45 Reel
Silicon Labs RF System on a Chip - SoC BG29, 1024kB Flash, 256kB RAM, +6 dBm, DCDC Boost, +55C, 25 GPIO, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex-M33 2 Mb/s 6 dBm - 96.1 dBm 1.2 V 1.7 V 3.6 mA 9 mA 1 MB - 20 C + 55 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC BG29, 1024kB Flash, 256kB RAM, +6 dBm, DCDC Boost, +55C, 25 GPIO, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex-M33 2 Mb/s 6 dBm - 96.1 dBm 1.2 V 1.7 V 3.6 mA 9 mA 1 MB - 20 C + 55 C QFN-40 Tray