- 40 C RF System on a Chip - SoC

Results: 1 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz 192KB Flash 13 950In Stock
Min.: 1
Mult.: 1
: 7 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 4.6 mA 7 mA 192 kB - 40 C + 85 C Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC 2.4Ghz A 595- A 595-CC2530F256RHAR 11 789In Stock
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 128kB RAM, +14 dBm, Secure Vault-Mid, QFN48 185In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC MG27, 2.4 GHz, 768kB Flash, 64kB RAM, +6 dBm, +125C, QFN32 4 881In Stock
Min.: 1
Mult.: 1

BLE, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.3 dBm 1.71 V 3.8 V 3.6 mA 11.3 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Z-Wave 500 SiP Module, Sub-GHz, -94.3 dBm, 6 dBm 31 372In Stock
Min.: 1
Mult.: 1
: 2 000

Sub-GHz 8051 865.2 MHz to 926.3 MHz 100 kbps 6 dBm - 105 dBm 2.3 V 3.6 V 32 mA 34 mA 128 kB - 40 C + 85 C SIP-56 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio 3 450In Stock
Min.: 1
Mult.: 1
: 4 000

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 256KB Flash 6 202In Stock
Min.: 1
Mult.: 1
: 3 000

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 192kB RAM, +10 dBm, +125C, QFN48 1 933In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 4.4 mA 19.1 mA 1.5 MB - 40 C + 125 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko QFN48 2.4 G 19 dB BLE/Proprietary 512 kB 64 kB(RAM) 31GPIO 1 928In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 9.5 mA 35.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 sub-GHz 19.5 dB proprietary 256 kB 32 kB (RAM) 31GPIO SoC 4 284In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN48 1 103In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 47 180In Stock
Min.: 1
Mult.: 1
: 2 500
Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp 477In Stock
Min.: 1
Mult.: 1

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 5 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 125 C VQFN-32 Tray

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN40 1 720In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 2 904In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape
Atmosic Technologies RF System on a Chip - SoC Extreme Low power Bluetooth SoC ext Flash 5x5 40pin QFN 1 411In Stock
Min.: 1
Mult.: 1
: 1 000

Bluetooth ARM Cortex M0 16 MHz 2 Mbps 4 dBm - 95 dBm 1.1 V 3.3 V 4 kB, 128 kB, 256 kB, 1 MB - 40 C + 85 C QFN-40 Reel, Cut Tape, MouseReel
Microchip Technology RF System on a Chip - SoC 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio 1 533In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M0+ 1 GHz 12 Mbps 11 dBm - 110 dBm 1.8 V 3.6 V 9.4 mA 18.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 31 GPIO 6 734In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 92.5 dBm, - 126.4 dBm 1.85 V 3.8 V 7.6 mA, 8.7 mA 8.2 mA, 34.5 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 695In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth, Zigbee ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko, QFN40, 2.4G, 6dB, Bluetooth 5.2, 512kB, 32kB(RAM), 26 GPIO 1 857In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 96.2 dBm 1.71 V 3.8 V 3.6 mA 8.2 mA 512 kB - 40 C + 85 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 4 938In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC 8 376In Stock
Min.: 1
Mult.: 1
: 2 500

Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC 221In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN32 sub-GHz 19.5 dB proprietary 256 kB 32 kB (RAM) 16GPIO SoC 7 365In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel