SMD/SMT RF System on a Chip - SoC

Results: 1 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF23RTQT 1 891In Stock
Min.: 1
Mult.: 1
: 2 000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 256 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 59 A 595-CC3200R1M2RGC 2 177In Stock
Min.: 1
Mult.: 1
: 2 500

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1443FQAGABLR 363In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 576 kB - 40 C + 105 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz mmWave sen A 595-IWR1642AQAGABLR 314In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12.5 dBm 1.14 V 1.32 V 1.5 MB - 40 C + 105 C FCBGA-161 Tray
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC 23 809In Stock
Min.: 1
Mult.: 1
: 5 000

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 1.7 V 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB, 2 MB - 40 C + 85 C QFN-40 Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 485In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 410In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Tray
NXP Semiconductors RF System on a Chip - SoC KW37, 48HVQFN 413In Stock
Min.: 1
Mult.: 1

Bluetooth 5.0 ARM Cortex M0+ 2.4 GHz 2 Mbps 5 dBm - 95.5 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C HVQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC QN9083DUK 477In Stock
Min.: 1
Mult.: 1
: 2 000

Bluetooth ARM Cortex M4F 2.4 GHz 2 Mbps 2 dBm - 91.5 dBm 1.62 V 3.6 V 5 mA 3.5 mA 512 kB - 40 C + 85 C WLCSP-47 Reel, Cut Tape, MouseReel
onsemi RF System on a Chip - SoC Radio SoC Ultr Low Pwr 1 886In Stock
Min.: 1
Mult.: 1
: 3 000

Bluetooth ARM Cortex M3 2.4 GHz 2 Mbps 6 dBm - 94 dBm 1.1 V 3.3 V 5.6 mA 8.9 mA 384 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 Multiprotocal 3 154In Stock
Min.: 1
Mult.: 1
: 3 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 4.6 mA 4.6 mA 192 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Telink RF System on a Chip - SoC BLE 5.0, AoA/Tx, Telink Mesh, 24 pin QFN
2 955In Stock
Min.: 1
Mult.: 1
: 3 000

BLE 5.0 RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-24 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.0, AoA/Tx, Telink Mesh, 48 pin QFN
2 856In Stock
Min.: 1
Mult.: 1
: 3 000

BLE 5.0 RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.1, AoA/Tx, Telink Mesh, 2.4G Proprietary, 32 pin QFN
2 670In Stock
Min.: 1
Mult.: 1
: 3 000

BLE RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3200R1M2RGCR 234In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Tray
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 5 000In Stock
Min.: 1
Mult.: 1
: 5 000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-100 Reel, Cut Tape
Telink RF System on a Chip - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN
2 144In Stock
Min.: 1
Mult.: 1
: 3 000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC 2 354In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 256 kB - 40 C + 105 C WLCSP-34 Reel, Cut Tape, MouseReel
Analog Devices RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi 99In Stock
Min.: 1
Mult.: 1

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.5 mA 9.7 mA 72 kB, 512 kB - 40 C + 85 C QFN-72 Tray
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, Secure Vault High, MVP, +125C, QFN48 1 858In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 94.8 dBm 1.71 V 3.8 V 4.4 mA 156.8 mA 1 MB - 40 C + 125 C QFN-48 Tray
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 3 965In Stock
Min.: 1
Mult.: 1
: 4 000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-86 Reel, Cut Tape
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols 4 997In Stock
Min.: 1
Mult.: 1
: 5 000
Bluetooth ARM Cortex M33 2.4 GHz 1 Mbps 6 dBm - 97 dBm 2.4 V 4.75 V 1.8 mA 3 mA 4 kB, 128 kB - 40 C + 85 C VFBGA-100 Reel, Cut Tape
Telink RF System on a Chip - SoC BLE 5.0, AoA/Tx, BLE Mesh, RF4CE, 32 pin QFN
2 138In Stock
Min.: 1
Mult.: 1
: 3 000

BLE 5.0 RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3100R11MRGCR A 595 -CC3100R11MRGC A 59 A 595-CC3100R11MRGC 2 235In Stock
Min.: 1
Mult.: 1
: 2 500

Wi-Fi ARM Cortex M3 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 53 mA 223 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 3 741In Stock
Min.: 1
Mult.: 1
: 4 000

BLE 5.0 ARM Cortex M0 2.4 GHz 400 kbps 0 dBm - 93 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB, 128 kB - 40 C + 85 C QFN-60 Reel, Cut Tape, MouseReel