QFN-40 RF System on a Chip - SoC

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 20 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 20 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN40 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz QFN-40 Reel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2 500

Sub-GHz QFN-40 Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC BG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN40 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 85 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC MG301, 0k Flash, 512k RAM, +10 dBm, +125C, QFN40 Non-Stocked Lead-Time 29 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC MG29, 1024kB Flash, 256kB RAM, +8 dBm, +125C, 26 GPIO, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex-M33 2 Mb/s 8 dBm - 96.1 dBm 1.8 V 3.8 V 3.6 mA 11 mA 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG29, 1024kB Flash, 256kB RAM, +8 dBm, +125C, 26 GPIO, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex-M33 2 Mb/s 8 dBm - 96.1 dBm 1.8 V 3.8 V 3.6 mA 11 mA 1 MB - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC MG29, 1024kB Flash, 256kB RAM, +6 dBm, DCDC Boost, +55C, 25 GPIO, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex-M33 2 Mb/s 6 dBm - 96.1 dBm 1.2 V 1.7 V 3.6 mA 9 mA 1 MB - 20 C + 55 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC MG29, 1024kB Flash, 256kB RAM, +6 dBm, DCDC Boost, +55C, 25 GPIO, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

ARM Cortex-M33 2 Mb/s 6 dBm - 96.1 dBm 1.2 V 1.7 V 3.6 mA 9 mA 1 MB - 20 C + 55 C QFN-40 Reel

Silicon Labs RF System on a Chip - SoC BG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN40 Non-Stocked Lead-Time 28 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex M33 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 125 C QFN-40 Tray

Silicon Labs RF System on a Chip - SoC MG301, 4096k Flash, 512k RAM, +10 dBm, +85C, QFN40 Non-Stocked Lead-Time 29 Weeks
Min.: 2 450
Mult.: 2 450

ARM Cortex M33 150 MHz 10 dBm 1.8 V 3.63 V 4 MB - 40 C + 85 C QFN-40 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Lead-Time 26 Weeks
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Reel
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Reel
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, QFN40 Non-Stocked
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 433 MHz, 868 MHz, 916 MHz 100 kbps 20 dBm - 108.6 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Tube
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, XOUT, QFN40 Non-Stocked
Min.: 2 450
Mult.: 2 450

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 20 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 125 C QFN-40 Tube