QFN-68 RF System on a Chip - SoC

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN68 SubG 19 dB mesh multi-protocol 1024 kB 128 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN68 SubG 19 dB mesh multi-protocol 1024 kB 128 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN68 2.4 G 19 dB mesh multi-protocol 1024 kB 128 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN68 2.4 G 19 dB mesh multi-protocol 1024 kB 128 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN68 SubG 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN68 SubG 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 2 Mbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 1 MB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN68 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN68 2.4 G 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN68 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 1024k Flash, 256k RAM, 20-bit ADC, +20 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 152.7 mA 1024 kB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 1024k Flash, 256k RAM, 20-bit ADC, +10 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 1024 kB - 40 C + 125 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 1024k Flash, 256k RAM, 20-bit ADC, +10 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 1024 kB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, 20-bit ADC, +10 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 2048 kB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, +10 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 19.5 mA 2048 kB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC Secure Vault High, 2048k Flash, 256k RAM, +20 dBm, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Wireless Gecko SoC ARM Cortex M33 2.4 GHz 2 Mbps 19.5 dBm - 95 dBm 1.71 V 3.8 V 6.2 mA 152.7 mA 2048 kB - 40 C + 125 C QFN-68 Reel
Silicon Labs RF System on a Chip - SoC SG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP,QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz 20 dBm 1 MB QFN-68 Reel
Silicon Labs RF System on a Chip - SoC SG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz 20 dBm 1 MB QFN-68 Reel
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - Mid, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz 14 dBm 1 MB QFN-68 Reel
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - Mid, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Sub-GHz 14 dBm 1 MB QFN-68 Tray
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - Mid, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz 14 dBm 1 MB QFN-68 Reel
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - Mid, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Sub-GHz 20 dBm 1 MB QFN-68 Tray
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - Mid, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Sub-GHz 20 dBm 1 MB QFN-68 Reel
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - Mid, QFN68 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Sub-GHz 20 dBm 1 MB QFN-68 Tray