SI4010-C2-GSR

Silicon Labs
634-SI4010-C2-GSR
SI4010-C2-GSR

Mfr.:

Description:
RF System on a Chip - SoC SoC RF transmitter with 8051

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
8051
27 MHz to 960 MHz
100 kbps
10 dBm
1.8 V
3.6 V
- 40 C
+ 85 C
SOIC-14
Reel
Cut Tape
Brand: Silicon Labs
Data RAM Size: 4 kB
Data RAM Type: RAM
Height: 1.75 mm
Interface Type: USB
Length: 8.65 mm
Maximum Clock Frequency: 24 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 9 I/O
Operating Temperature Range: - 40 C to + 85 C
Processor Series: SI4010
Product Type: RF System on a Chip - SoC
Series: SI4010
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EZRadio
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,47 € 5,47 €
3,44 € 860,00 €
3,39 € 1 695,00 €
Full Reel (Order in multiples of 2500)
3,38 € 8 450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,48 €
Min:
1