RF System on a Chip - SoC

Results: 629
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2 450
Mult.: 2 450

Multiprotocol Wireless SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 10dB, mesh multiprotocol, 768kB, 64kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2 450
Mult.: 2 450

Multiprotocol Wireless SoC ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2 450
Mult.: 2 450

Multiprotocol Wireless SoC ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 1024 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 512kB, 64kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2 450
Mult.: 2 450

Multiprotocol Wireless SoC ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 512 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 768kB, 64kB(RAM), 20 GPIO Non-Stocked Lead-Time 8 Weeks
Min.: 2 450
Mult.: 2 450

Multiprotocol Wireless SoC ARM Cortex M33 2.4 GHz 2 Mbps 20 dBm - 94 dBm 1.71 V 3.8 V 8.8 mA 33.8 mA 768 kB - 40 C + 125 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-48, mesh Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-48, mesh, BLE, proprietary Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, dual band, 256 kB, mesh, BLE, SRI, 16.5 dBm, QFN-48 Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko, 2.4 GHz, 256kB Flash, 32kB RAM, 19.5 dBm, QFN-32, Mesh, BLE, Proprietary Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 8 dBm, QFN-32, mesh Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 8 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Tray
Silicon Labs RF System on a Chip - SoC RF4CE Remote, SoC, 128 kB flash, 12 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

Zigbee ARM Cortex M3 2.4 GHz 250 kbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 128 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4 GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 5 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC IEEE 802.15.4 2.4GHz SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 3 dBm - 100 dBm 2.1 V 3.6 V 26 mA 31 mA 192 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--256 kB flash+32 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 12 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 5 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+USB Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 12 Mbps 8 dBm - 100 dBm 2.1 V 3.6 V 28 mA 45 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 921.6 kbps 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 921.6 kbps 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 080
Mult.: 2 080

Tray
Silicon Labs RF System on a Chip - SoC Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

Tray

Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-32, mesh, BLE, proprietary Non-Stocked Lead-Time 12 Weeks
Min.: 2 450
Mult.: 2 450

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19.5 dBm - 94 dBm 3.3 V 3.3 V 8.7 mA, 9.8 mA 8.2 mA 256 kB - 40 C + 125 C QFN-32 Tray
Trenz Electronic RF System on a Chip - SoC RFSoC Module with AMD Zynq UltraScale+ ZU47DR-1E, 8 GByte DDR4, 6.5 x 9 cm
Non-Stocked
Min.: 1
Mult.: 1

Zynq UltraScale+ RFSoC Arm Cortex-53 40 Gb/s 5 V 12 V - 55 C + 125 C Bulk
STMicroelectronics RF System on a Chip - SoC Wireless Arm Cortex-M33 TrustZone MCU 100MHz 512Kbytes Flash BLE 5.4 802 ZigBee Non-Stocked Lead-Time 30 Weeks
Min.: 2 940
Mult.: 2 940

Tray