RF System on a Chip - SoC

Results: 629
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
STMicroelectronics RF System on a Chip - SoC Wireless Arm Cortex-M33 TrustZone MCU 100MHz 512Kbytes Flash BLE 5.4 802 ZigBee Non-Stocked Lead-Time 30 Weeks
Min.: 2 940
Mult.: 2 940

Tray
Lantronix RF System on a Chip - SoC Open-Q 4290CS SIP, 2GB LPDDR4, 16G eMMC, Wi-Fi, BT, Android 12 Go Non-Stocked
Min.: 1
Mult.: 1

Bluetooth, Wi-Fi 16 GB - 20 C + 85 C Bulk
Lantronix RF System on a Chip - SoC Open-Q 4290CS SIP, 4GB LPDDR4, 64G eMMC, Wi-Fi, BT, Android 12 Non-Stocked Lead-Time 26 Weeks
Min.: 21
Mult.: 21

Bluetooth, Wi-Fi 64 GB - 20 C + 85 C Bulk
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 16 mA to 20 mA 22 mA to 49 mA 512 kB - 40 C + 125 C VQFN-32 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth BLE5 IC, 6x6mm, Industrial Temp Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
BLE 8051 2.4 GHz 0 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB, 32 kB - 20 C + 70 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC Bluetooth BLE IC, 6x6mm, Industrial Temp Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
BLE 8051 2.4 GHz 921.6 kbps 3 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB - 40 C + 85 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC Embedded flash 2.4GHz Bluetooth Non-Stocked Lead-Time 20 Weeks
Min.: 490
Mult.: 490

BLE 8051 2.4 GHz 0 dBm - 90 dBm 1.9 V 3.6 V 10 mA 10 mA 256 kB, 32 kB - 20 C + 70 C QFN-32 Tray
Microchip Technology RF System on a Chip - SoC Wi-Fi 802.11 b/g/n + Bluetooth 5 IC Non-Stocked Lead-Time 20 Weeks
Min.: 490
Mult.: 490

Integrated Bluetooth SoC 2.4 GHz 72.2 Mbps 16.7 dBm - 90 dBm 2.7 V 3.6 V 87 mA 256 mA 256 kB - 40 C + 85 C VQFN-48 Tray
Microchip Technology RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 13 Weeks
Min.: 490
Mult.: 490

Wireless SoC ARM Cortex M4 2.4 GHz 2 Mb/s 5 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 85 C VQFN-32 Tray
Microchip Technology RF System on a Chip - SoC 128MHz CM4F Core w/ integrated BLE6 and 802.15.4, 2MB Flash, 512KB RAM, 48-pin Non-Stocked
Min.: 260
Mult.: 260

Multiprotocol MCU SoC ARM Cortex M4F 2 Mb/s 1.9 V 3.6 V 2 MB - 40 C + 85 C VQFN-48 Tray
Analog Devices RF System on a Chip - SoC SmartMesh IP Wireless 802.15.4e S-on-Chi Non-Stocked Lead-Time 24 Weeks
Min.: 168
Mult.: 168

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 2.1 V 3.76 V 4.7 mA 9.7 mA 72 kB, 512 kB - 55 C + 105 C QFN-72 Tray
Analog Devices RF System on a Chip - SoC SmartMesh WirelessHART Mote-on-Chip Non-Stocked Lead-Time 19 Weeks
Min.: 168
Mult.: 168

Wi-Fi ARM Cortex M3 2.4 GHz 250 kbps 8 dBm - 93 dBm 3.6 V 3.6 V 4.7 mA 9.9 mA - 55 C + 105 C QFN-72 Tray
Texas Instruments RF System on a Chip - SoC 76-81GHz FMCW satell ite Radar-on-Chip s Non-Stocked Lead-Time 26 Weeks
Min.: 735
Mult.: 735

Arm Cortex-R5F 76 GHz to 81 GHz 12.5 dBm 1.14 V 1.26 V - 40 C + 140 C FCCSP-248 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6843ABGABLRQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 176
Mult.: 176

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 1.75 MB - 40 C + 125 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC Sub-1G Sys-on-Chip w ith MCU A 595-CC111 A 595-CC1111F32RSPR Non-Stocked Lead-Time 16 Weeks
Min.: 490
Mult.: 490

ISM 8051 300 MHz, 348 MHz to 782 MHz, 391 MHz, 464 MHz, 928 MHz 500 kbps 10 dBm - 112 dBm 3 V 3.6 V 16.2 mA 32 kB - 40 C + 85 C QFN-36 Tray
Texas Instruments RF System on a Chip - SoC Sub-1G Sys-on-Chip w ith MCU Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

ISM 8051 300 MHz, 348 MHz to 782 MHz, 391 MHz, 464 MHz, 928 MHz 500 kbps 10 dBm - 112 dBm 16.2 mA 8 kB - 40 C + 85 C QFN-36 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial A 595-IWR1843AQGABLR Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 105 C FCBGA-161 Tray
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
mmWave sensor 64 GHz 100 Mbps 1.65 V 1.75 V - 40 C + 105 C FCCSP-180 Tray
Texas Instruments RF System on a Chip - SoC Single-chip low-powe r 57GHz to 63.5GHz Non-Stocked Lead-Time 26 Weeks
Min.: 1 040
Mult.: 208

Industrial Radar Sensor ARM Cortex M4F 57 GHz to 63.5 GHz 17 dBm 1.14 V 1.26 V - 40 C + 105 C FCCSP-101 Tray
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +10 dBm, +125C, QFN48 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC BG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +20 dBm, +125C, QFN48 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2 Mbps 20 dBm - 94.4 dBm 1.71 V 3.8 V 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 0 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO Non-Stocked
Min.: 260
Mult.: 260

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4G 10 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO Non-Stocked
Min.: 260
Mult.: 260

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 10 dB BLE/proprietary 1024 kB 256 kB (RAM) 65GPIO Non-Stocked
Min.: 260
Mult.: 260

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 65GPIO Non-Stocked
Min.: 260
Mult.: 260

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray