Cut Tape RF System on a Chip - SoC

Results: 419
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 576In Stock
Min.: 1
Mult.: 1
: 1 500

BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C QFN-40 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 4.2 & 5 NFC tag QFN 48 60In Stock
Min.: 1
Mult.: 1
: 3 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 192In Stock
7 000Expected 20/11/2026
Min.: 1
Mult.: 1
: 7 000

BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps - 96 dBm 1.7 V 3.6 V 512 kB - 40 C + 85 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 176In Stock
3 000Expected 18/12/2026
Min.: 1
Mult.: 1
: 1 500

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 - 95 dBm 1.7 V 5.5 V 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC BLUETOOTH LW ENERGY SLAVE CONNCTIVTY-CHP 19In Stock
Min.: 1
Mult.: 1
: 1 500

Bluetooth 2.4 GHz 1 Mbps 4 dBm - 85 dBm 1.9 V 3.6 V 14.5 mA 13 mA - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, Secure Vault-High, +125C, QFN48 49In Stock
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 125 C QFN-48 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 28GPIO 16In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.5 dBm 1.8 V 3.8 V 8.4 mA, 10.3 mA 8.5 mA, 35.3 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash 5In Stock
Min.: 1
Mult.: 1
: 4 000

BLE, Bluetooth Mesh, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.7 mA 14.4 mA 256 kB - 40 C + 105 C QFN-40 Reel, Cut Tape
Infineon Technologies CYW4373IUBGT
Infineon Technologies RF System on a Chip - SoC Dual Band 802.11ac Bluetooth 4.2 Combo 85In Stock
Min.: 1
Mult.: 1
: 5 000

Bluetooth, Wi-Fi ARM Cortex M3, ARM Cortex R4 2.4 GHz, 5 GHz 433.3 Mbps 9.5 dBm - 96.2 dBm 1.14 V 1.26 V 768 B - 20 C + 70 C WLBGA-128 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 1024 kB 128 kB (RAM) 31GPIO
2 482Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 500

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Reel, Cut Tape
STMicroelectronics RF System on a Chip - SoC Bluetooth LE 5.2 Wireless Network Coprocessor 977In Stock
Min.: 1
Mult.: 1
: 2 500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 256 kB - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics RF System on a Chip - SoC Programmable power-line communication modem system-on-chip
4 977On Order
Min.: 1
Mult.: 1
: 2 500

Narrow Band ARM Cortex M4F 500 kHz 50 Mbps 1.1 V 3.3 V 6.5 mA 10 mA - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver
46 294On Order
Min.: 1
Mult.: 1
: 3 000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.6 mA 4.8 mA 1 MB - 40 C + 85 C AQFN-73 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver
3 885Expected 11/12/2026
Min.: 1
Mult.: 1
: 3 000

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 103 dBm 1.7 V 5.5 V 1 MB QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU + Axon NPU, 2.0MB NVM
6 900On Order
Min.: 1
Mult.: 1
: 7 000

Wireless SoC Arm Cortex-M33 1.7 V 3.6 V - 40 C + 85 C CSP-61 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU + Axon NPU, 2.0MB NVM
5 980Expected 02/09/2026
Min.: 1
Mult.: 1
: 7 000

Wireless SoC Arm Cortex-M33 1.7 V 3.6 V - 40 C + 85 C CSP-98 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC Blue Gecko SoC, 2.4 GHz, 256 kB Flash, 32 kB RAM, +3 dBm, QFN32
2 500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

Bluetooth ARM Cortex M4 2.4 GHz 1 Mbps 3 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape

Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN40
2 500On Order
Min.: 1
Mult.: 1
: 2 500

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 256 kB - 40 C + 85 C QFN-40 Reel, Cut Tape
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC w/USB A 595-C A 595-CC2531F256RHAR
329Expected 12/02/2027
Min.: 1
Mult.: 1
: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 24 mA 29 mA 256 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel


Silicon Labs RF System on a Chip - SoC SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 2MB PSRAM in IC package, 8MB Flash in module
200Expected 03/09/2026
Min.: 1
Mult.: 1

ARM Cortex M4 2.412 GHz to 2.484 GHz 1.71 V 3.63 V 8 MB - 40 C + 85 C Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz 192KB Flash
1 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 500

Bluetooth 5.3 ARM Cortex M4 2.36 GHz to 2.5 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 11.2 mA 15.4 mA 192 kB - 40 C + 85 C WLSCP-28 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Ultra-low power SOC + advanced security features, a range of peripherals & multiprotocol 2.4 GHz transceiver
2 955Expected 20/01/2027
Min.: 1
Mult.: 1
: 3 000

ARM Cortex-M33 2.4 GHz 4 MB/s 8 dBm -104 dBm 1.7 V 3.5 V 2 MB - 40 C + 85 C QFN Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Ultra-low power SOC + advanced security features, a range of peripherals & multiprotocol 2.4 GHz transceiver
1 465Expected 30/10/2026
Min.: 1
Mult.: 1
: 1 500

ARM Cortex-M33 2.4 GHz 4 MB/s 8 dBm -104 dBm 1.7 V 3.5 V 2 MB - 40 C + 85 C FCCSP Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Ultra-low power SOC + advanced security features, a range of peripherals & multiprotocol 2.4 GHz transceiver
938Expected 20/01/2027
Min.: 1
Mult.: 1
: 1 000

ARM Cortex-M33 2.4 GHz 4 MB/s 8 dBm -104 dBm 1.7 V 3.5 V 2 MB - 40 C + 85 C QFN Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU + Axon NPU, 2.0MB NVM
1 500On Order
Min.: 1
Mult.: 1
: 1 500

Wireless SoC Arm Cortex-M33 1.7 V 3.6 V - 40 C + 85 C CSP-61 Reel, Cut Tape