Tray RF System on a Chip - SoC

Results: 641
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
NXP Semiconductors RF System on a Chip - SoC KW37, 48HVQFN 3In Stock
Min.: 1
Mult.: 1

Bluetooth 5.0 ARM Cortex M0+ 2.4 GHz 2 Mbps 5 dBm - 95.5 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C LQFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 128kB Flash, 32kB RAM, +14 dBm, Secure Vault-High, QFN40 120In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 128 kB - 40 C + 85 C QFN-40 Tray
Morse Micro RF System on a Chip - SoC MM8108, Wi-Fi HaLow Reference Module. 26dBm. FCC, IC, CE and Telec certified
1 563On Order
Min.: 1
Mult.: 1

System-on-Chip (SoC) Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +20 dBm, Secure Vault-High, +125C, QFN48
4 745Expected 04/09/2026
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 78 MHz 1.71 V 3.8 V - 40 C + 125 C QFN-48 Tray
Nordic Semiconductor RF System on a Chip - SoC BLE ANT 2.4GHz SOC
5 029Expected 14/08/2026
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.6 mA 4.8 mA 1 MB - 40 C + 85 C AQFN-73 Tray
Silicon Labs RF System on a Chip - SoC MG24, 2.4 GHz, 1024kB Flash, 128kB RAM, +10 dBm, +125C, QFN40
2 400Expected 04/09/2026
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M33 2 Mbps 10 dBm - 94.4 dBm 1.71 V 3.8 V 1 MB - 40 C + 125 C QFN-40 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 256kB Flash, 32kB RAM, +14 dBm, QFN48
1 337Expected 23/10/2026
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 922.3 MHz to 928.1 MHz 2 Mbps 14 dBm - 110.1 dBm 1.71 V 3.8 V 4.2 mA 25 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC ZG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68
1 300Expected 25/08/2026
Min.: 1
Mult.: 1

Sub-GHz 20 dBm 1 MB QFN-68 Tray
NXP Semiconductors RF System on a Chip - SoC i.MX 8ULP: Arm Cortex -A35 and Cortex-M33 for ultra low-power, energy efficient applications
25Expected 29/10/2026
Min.: 1
Mult.: 1
SOC ARM Cortex A35 800 MHz - 40 C + 85 C Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 64KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with USB and 256KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Sub-GHz ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 64KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 64 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 128KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Wi-Fi ARM Cortex M0+ 915 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.6 V 17 mA 94.5 mA 128 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC MCU with LoRA Tranceiver with 256KB Flash Non-Stocked Lead-Time 9 Weeks
Min.: 429
Mult.: 429

Wi-Fi ARM Cortex M0+ 868 MHz 12 Mbps 20 dBm - 136 dBm 1.8 V 3.63 V 17 mA 94.5 mA 256 kB - 40 C + 85 C TFBGA-64 Tray
Microchip Technology RF System on a Chip - SoC ATWINC1500 802.11 b/g/n IC Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Wi-Fi QFN-40 Tray
Microchip Technology RF System on a Chip - SoC ATWINC1510 802.11 b/g/n IC Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Wi-Fi QFN-40 Tray
Microchip Technology RF System on a Chip - SoC 128MHz CM4F Core w/ integrated BLE6 and 802.15.4, 2MB Flash, 512KB RAM, 132-pin, extended temp Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 8.7 mA to 31.1 mA 11.3 mA to 62.1 mA 2048 kB - 40 C + 125 C VQFN-132 Tray
Microchip Technology RF System on a Chip - SoC 128MHz CM4F Core w/ integrated BLE6 and 802.15.4, 2MB Flash, 512KB RAM, 48-pin Non-Stocked Lead-Time 12 Weeks
Min.: 260
Mult.: 260

Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 8.7 mA to 31.1 mA 11.3 mA to 62.1 mA 2048 kB - 40 C + 125 C VQFN-132 Tray
Microchip Technology RF System on a Chip - SoC Low Power, 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 9 Weeks
Min.: 490
Mult.: 490
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 14.5 mA to 20 mA 21.5 mA to 50 mA 512 kB - 40 C + 125 C VQFN-32 Tray
Microchip Technology RF System on a Chip - SoC Low Power, 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Wireless SoC ARM Cortex M4F 2.4 GHz 2 Mb/s 11 dBm - 108 dBm 1.9 V 3.6 V 14.5 mA to 20 mA 21.5 mA to 50 mA 512 kB - 40 C + 125 C VQFN-48 Tray

Silicon Labs RF System on a Chip - SoC Mighty Gecko QFN68 2.4G 10db Mesh Multi-Protocol 512kB 64kB(RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 512 kB - 40 C + 85 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 1024 kB 128 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 2.4 G 10 dB BLE/proprietary 512 kB 64 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 512 kB - 40 C + 85 C QFN-68 Tray

Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 Dual 19 dB BLE/Proprietary 1024 kB 256 kB (RAM) 46GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1 300
Mult.: 1 300

BLE ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C QFN-68 Tray