SMD/SMT Reel CAN Interface IC

Results: 747
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTRQ1 4 326In Stock
Min.: 1
Mult.: 1
: 250

TCAN1043G High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 2 746In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1046A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 1 880In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1048AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced Automotive dual CAN transceiver 11 786In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1048AV CAN FD Transceiver SMD/SMT SOIC-14 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with watc 4 782In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1146 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby/Sleep modes & watchdog 7 336In Stock
Min.: 1
Mult.: 1
: 6 000

UJA1167ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 8 499In Stock
Min.: 1
Mult.: 1
: 3 000

TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN controller with SPI interface 4 533In Stock
Min.: 1
Mult.: 1
: 3 300

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 33 830In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto 5V CAN Xcvr 2 408In Stock
Min.: 1
Mult.: 1
: 2 500

HVDA553 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit 5 028In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1164 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 1 273In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13052 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode 4 835In Stock
Min.: 1
Mult.: 1
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode, AEC-Q100 Grade 0 2 620In Stock
Min.: 1
Mult.: 1
: 2 500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
onsemi CAN Interface IC NCV7343 IN SOIC150 17 943In Stock
Min.: 1
Mult.: 1
: 3 000

NCV7343 CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD HS CANANSC 16 745In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3 000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN TRX with VIO PIN (DFN8) 6 000In Stock
Min.: 6 000
Mult.: 6 000
: 6 000

High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel

Microchip Technology CAN Interface IC CAN FD Transceiver 6 578In Stock
Min.: 1
Mult.: 1
: 3 300

MCP2544 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Analog Devices / Maxim Integrated CAN Interface IC Industry-Standard High-Speed CAN Transce 3 224In Stock
Min.: 1
Mult.: 1
: 2 500

MAX13053 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C 12.5 mA, 72 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN 2 094In Stock
Min.: 1
Mult.: 1
: 2 000

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 5 660In Stock
Min.: 1
Mult.: 1
: 2 500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 35 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 3 582In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD (WU-LFT) 12 086In Stock
Min.: 1
Mult.: 1
Max.: 880
: 3 000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with standby and sleep mode 3 048In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1041A High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 7 926In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel