1 Driver CAN Interface IC

Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4 518In Stock
Min.: 1
Mult.: 1
: 2 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1 8 808In Stock
Min.: 1
Mult.: 1
: 250

TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC 5V, 1Mbps, Low Supply Current CAN Transc 19 703In Stock
Min.: 1
Mult.: 1
: 2 500

MAX3059 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 40 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 24 921In Stock
Min.: 1
Mult.: 1
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 17 026In Stock
Min.: 1
Mult.: 1
: 6 000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip with Standby mode & watchdog 11 900In Stock
Min.: 1
Mult.: 1
: 6 000

UJA1164ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape

Microchip Technology CAN Interface IC CAN FD Transceiver 28 860In Stock
Min.: 1
Mult.: 1
: 3 300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 21 089In Stock
Min.: 1
Mult.: 1
: 3 000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 15 420In Stock
Min.: 1
Mult.: 1
Max.: 1 600

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Tube

Microchip Technology CAN Interface IC CAN FD Transceiver 4 210In Stock
Min.: 1
Mult.: 1
: 3 300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 643In Stock
Min.: 1
Mult.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 3 584In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
Texas Instruments CAN Interface IC STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P 564In Stock
Min.: 1
Mult.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 7 822In Stock
Min.: 1
Mult.: 1

CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube

Microchip Technology CAN Interface IC CAN TRX w WD, wake-up pin & PN 4 000In Stock
Min.: 4 000
Mult.: 4 000
: 4 000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 Reel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GD 4 499In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 47 487In Stock
Min.: 1
Mult.: 1
: 2 500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 1 726In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2 273In Stock
Min.: 1
Mult.: 1

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Microchip Technology CAN Interface IC Stand-alone CAN 414In Stock
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller SMD/SMT TSSOP-20 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 6 926In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee 17 494In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5 810In Stock
Min.: 1
Mult.: 1
: 6 000

TJA1044V High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 2 966In Stock
Min.: 1
Mult.: 1
: 2 500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC High-speed CAN transceiver 14 190In Stock
Min.: 1
Mult.: 1
: 2 500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel