SOIC-8 Cut Tape CAN Interface IC

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran 1 658In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

LT1796 CAN Controller SMD/SMT SOIC-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 7 mA 15 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Xcvr 3 545In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVDA1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC AC 5V CAN Xcvr 2 037In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVDA540 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto 5V CAN Xcvr 1 617In Stock
2 500Expected 24/12/2026
Min.: 1
Mult.: 1
: 2 500

HVDA551 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWV 4 754In Stock
7 000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVQ1 44In Stock
5 690Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWVQ1 1 387In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC High Speed EMC Opt C AN Transceiver A 59 A 595-SN65HVD1050D 91In Stock
60 000On Order
Min.: 1
Mult.: 1
: 2 500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Mil Enhance 3.3V CAN Xcvrs 2 011In Stock
5 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD230M High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE A 595-SN6 5HVD231D A 595-SN65 A 595-SN65HVD231D 11 491In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN TRANSCEIVE R ALT 595-SN65HVD23 ALT 595-SN65HVD232DR 1 051In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD232 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Trnscvr -4 0 to 125C A 595-SN6 A 595-SN65HVD232QD 4 142In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3 V CAN Trnscvr -4 0 to 125C A 595-S65 A 595-S65HVD232QDRG4Q1 2 216In Stock
2 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Standby Mode Loop-ba ck ALT 595-SN65HVD2 ALT 595-SN65HVD233DR 1 586In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3V Auto CAN Bus Tr ansceiver 3 597In Stock
Min.: 1
Mult.: 1
: 2 500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GVDQ1 2 762In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1042GV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGD 4 329In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1042HG High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HVDQ1 6 352In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1042HV High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive CAN transceiver with 4 909In Stock
17 500Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive grade-0 e nhanced CAN FD tran 8 356In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1044AEV High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive CAN transceiver with 7 803In Stock
45 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive high-spee d CAN transceiver 8 3 450In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051DQ1 7 829In Stock
5 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1051 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1051HD 1 851In Stock
2 500Expected 04/12/2026
Min.: 1
Mult.: 1
: 2 500

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDQ1 1 587In Stock
Min.: 1
Mult.: 1
: 2 500

TCAN1051H High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel