150 Mb/s Digital Isolators

Results: 1 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,2:2 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ADUM6412 SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 9.8 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Auto Robust Quad ISO, 3:1 ch Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 1 000

ADUM141ES SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch Non-Stocked Lead-Time 14 Weeks
Min.: 400
Mult.: 400
: 400

ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch Non-Stocked Lead-Time 14 Weeks
Min.: 400
Mult.: 400
: 400

ADuM242E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Reel
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

ADUM340 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Auto QUAD-CHANNEL DIGITAL ISO 4.2 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1 000

ADUM342 SMD/SMT SOIC-16 4 Channel Bidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-channel 4 forward/0 reverse digital isolator Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO6440 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-channel 2 forward/2 reverse digital isolator Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO6442 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Noise-immune six-ch annel 3 forward/3 r Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

ISO6463 SMD/SMT WSOIC-16 6 Channel Bidirectional 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 4Ch Dig Isolator 150 Mbps 3:1 ALT 595-IS ALT 595-ISO7241MDWR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7241M SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 18 mA 15 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDW Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

ISO7821LLS SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 150 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 3 V 10.3 mA 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDWWR Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 45

ISO7821LLS SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 150 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 3 V 10.3 mA 17 ns - 55 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SI8410 SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1 250

SI8410 SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 250

SI8420 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

SI8421 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SI8423 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

SI8423 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 1-channel isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 4.8 mA 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 250

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si861x SMD/SMT SOIC-Wide-16 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel
Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 10 kV surge, 5 kV isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Reel, Cut Tape