Digital Isolators

Results: 1 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 886In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 3:1 CH 892In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM341 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 6.7 mA, 7.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1 329In Stock
Min.: 1
Mult.: 1
Max.: 1 327
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 985In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1 367In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM342 SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3 kVrms, 5.7 kVrms Magnetic Coupling 5.5 V 2.25 V 7.3 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I 2 330In Stock
Min.: 1
Mult.: 1
Max.: 200

ADUM1252 SMD/SMT SOIC-8 2 Channel Bidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 86.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Open-Drain Channels, One Unidirectional and One Bidirectional 792In Stock
Min.: 1
Mult.: 1

ADUM1255 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 133.3 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 291In Stock
Min.: 1
Mult.: 1

MAX22163 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7.83 mA 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 285In Stock
Min.: 1
Mult.: 1

MAX22164 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube


Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 1 075In Stock
Min.: 1
Mult.: 1

SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 828In Stock
Min.: 1
Mult.: 1

MAX22166 SMD/SMT QSOP-16 6 Channel Unidirectional 200 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 7.25 mA, 8.57 mA 9.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Industrial Octal Sink/Source Digital Inp 717In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-32 36 V 8 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 406In Stock
Min.: 1
Mult.: 1

MAX22666 SMD/SMT WSOIC-16 6 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 8.57 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Ultra-Low power Digital Galva 380In Stock
Min.: 1
Mult.: 1

MAX22841 SMD/SMT WSOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 103.1 uA 42.8 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators ISOLATED RS485 HD/FD16Mbps IC 4 256In Stock
8 000On Order
Min.: 1
Mult.: 1
: 400

ADM2482E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 6 mA 100 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated 2/2 Transceiver 1 247In Stock
Min.: 1
Mult.: 1
Max.: 100

ADM3252E SMD/SMT BGA-44 2 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 20 mA 400 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators Isolated I2C & Power 4 507In Stock
3 762Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 726

ADM3260 SMD/SMT SSOP-20 2 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 5 mA 340 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad 2.5Gbps 4+0 LVDS Isolator 796In Stock
Min.: 1
Mult.: 1
Max.: 796

ADN4624 SMD/SMT LFCSP-32 4 Channel 2.5 Gb/s 5700 Vrms 1.9 V, 3.6 V 1.7 V, 3 V 95 mA, 115 mA, 140 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 13 900In Stock
Min.: 1
Mult.: 1
Max.: 13 363
: 1 000

ADUM1281 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 20 761In Stock
Min.: 1
Mult.: 1
Max.: 20 761
: 1 000

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 11 026In Stock
1 000On Order
Min.: 1
Mult.: 1
Max.: 14 146
: 1 000

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 5 295In Stock
Min.: 1
Mult.: 1
Max.: 5 307

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 4 925In Stock
6 000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 10 963
: 1 000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 2 584In Stock
4 000Expected 25/02/2027
Min.: 1
Mult.: 1
Max.: 6 958
: 1 000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel