+ 105 C Digital Isolators

Results: 542
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 311In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM6401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC 170In Stock
Min.: 1
Mult.: 1

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 695In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0 288In Stock
Min.: 1
Mult.: 1
: 500

ADUM6410 SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 10.7 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,2:2 842In Stock
Min.: 1
Mult.: 1

ADUM6412 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 9.8 mA 7.2 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 2 489In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 4.3 mA 75 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 2 616In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM7442 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 75 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 1 310In Stock
Min.: 1
Mult.: 1

ADUM7442 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA, 15 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 1 233In Stock
Min.: 1
Mult.: 1

ADUM7640 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.4 mA, 5.7 mA 20 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 1 172In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM7640 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 11 mA, 44 mA 14 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 861In Stock
Min.: 1
Mult.: 1

ADUM7641 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.6 mA, 5.5 mA 20 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 2 530In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM7641 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.6 mA, 5.5 mA 20 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 2 227In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 5.2 mA 20 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 719In Stock
2 000Expected 10/02/2027
Min.: 1
Mult.: 1
: 1 000

ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 19 mA, 31 mA 14 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 1 505In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM7643 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 5 mA 20 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power 64In Stock
Min.: 1
Mult.: 1

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 105 C Tray

Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1 204In Stock
Min.: 1
Mult.: 1

ACML SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5600 Vrms Magnetic Coupling 5.5 V 3 V 31 mA 27 ns - 40 C + 105 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 541In Stock
Min.: 1
Mult.: 1
: 850

ACML SMD/SMT SOIC-16 4 Channel 5600 Vrms Magnetic Coupling 5.5 V 3 V 40 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 5In Stock
1 600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-28 1 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 50 mA 220 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated I2C & Power 113In Stock
4 500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

ADM3260 SMD/SMT SSOP-20 2 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 5 mA 340 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 284In Stock
23 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 1 000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 165In Stock
3 038On Order
Min.: 1
Mult.: 1
Max.: 392

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 47In Stock
6 370On Order
Min.: 1
Mult.: 1
Max.: 784

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators DUAL-Hot-Swappable 12C Isolators 33In Stock
14 112On Order
Min.: 1
Mult.: 1
Max.: 686

ADUM1250 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS 187In Stock
Min.: 1
Mult.: 1

ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 27 ns - 40 C + 105 C Tube