Digital Isolators

Results: 4 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 5 kV 3-channel digital isolator 14In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 5kV DUAL-CHANNEL DIGITAL ISOLATORS 103In Stock
Min.: 1
Mult.: 1

ADUM2210 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 150 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5kV 2 Ch Dig. Isol Default Low Output 160In Stock
Min.: 1
Mult.: 1

ADUM2286 SMD/SMT SOIC-16 2 Channel Bidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 800 uA 24 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 5In Stock
Min.: 1
Mult.: 1

ADUM3300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 1.1 mA, 2.4 mA 65 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 11In Stock
Min.: 1
Mult.: 1

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 136 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC 24In Stock
Min.: 1
Mult.: 1

ADUM6200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 34 mA 45 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 5-ch digital isolator 34In Stock
Min.: 1
Mult.: 1
Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 6.6 mA 8 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr 319In Stock
Min.: 1
Mult.: 1

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 196In Stock
Min.: 1
Mult.: 1

ADUM1446 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 655In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 8mm creepage DUAL-CH DIG ISOLATORS 296In Stock
Min.: 1
Mult.: 1

ADUM2201 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 927In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS. 5K 917In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM2402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 202In Stock
Min.: 1
Mult.: 1

ADUM3301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.6 mA, 2 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 215In Stock
Min.: 1
Mult.: 1

ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 7.3 mA 33 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,3:1 78In Stock
Min.: 1
Mult.: 1

ADUM6411 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 10.4 mA 7.2 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 570In Stock
2 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators Automotive 3.5kV Digital Isolator 155In Stock
Min.: 1
Mult.: 1

Si88642 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 10.8 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated MAX22246CAWA/V+T
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 2 392In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 2 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Reel, Cut Tape
Wurth Elektronik / Midcom Digital Isolators WPME-CDI2C 2 Channel (2/0) 5kV 150Mbps Output High 5.85x11.5x2.8mm 1 736In Stock
Min.: 1
Mult.: 1
: 2 500

WPME-CDI2C SMD/SMT 2 Channel Bidirectional 3750 Vrms 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik / Midcom Digital Isolators WPME-CDI2C 2 Channel (2/0) 5kV 150Mbps Output Low 5.85x11.5x2.8mm 1 749In Stock
Min.: 1
Mult.: 1
: 2 500

WPME-CDI2C SMD/SMT 2 Channel Bidirectional, Unidirectional 3750 Vrms 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 287In Stock
Min.: 1
Mult.: 1

ADUM1245 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 768In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 7.8mm Creepage 332In Stock
Min.: 1
Mult.: 1

ADUM221N SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.9 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K 144In Stock
Min.: 1
Mult.: 1

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Tube