SMD/SMT MouseReel Digital Isolators

Results: 1 011
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDW 1 574In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831FDW 1 346In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 0/4 r e inforced digital is A 595-ISOW7844FDWE 1 367In Stock
Min.: 1
Mult.: 1
: 2 000

ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV optocoupler replacement in SOIC8 37 703In Stock
Min.: 1
Mult.: 1
: 2 500

Si8710 SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE - CHANNEL DIGITAL ISOLATORS 432In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3300 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 69 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 930In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS 1 429In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 3 068In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 786In Stock
Min.: 1
Mult.: 1
: 500

ADUM1441 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 535In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 1 859In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 888In Stock
Min.: 1
Mult.: 1
: 1 000

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose triple-chan 2 809In Stock
Min.: 1
Mult.: 1
: 2 000

ISO6731 SMD/SMT SOIC-16 3 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 6.1 mA, 9.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 1/1 Isolator A 59 A 595-ISO7321FCD 2 574In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7321FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A A 595-ISO7731FBDW 6 196In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7731 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive Grade 0 h igh-speed robust-E A 595-ISO7741FEDWQ1 1 257In Stock
Min.: 1
Mult.: 1
: 2 000

ISO7741E SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831FDWW 675In Stock
Min.: 1
Mult.: 1
: 1 000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 2 312In Stock
Min.: 1
Mult.: 1
: 2 500

Si86xx SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 2 423In Stock
Min.: 1
Mult.: 1
: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators ym125V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr 738In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch 3 221In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 5 ch digital ISO 4/1 1 528In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM152N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 13.7 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 422In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 0 Reverse Channels & 8.3mm Creepage 1 549In Stock
Min.: 1
Mult.: 1
: 1 500

ADUM225N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 6.2 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K 1 868In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel