1 Channel Digital Isolators

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr A 595-ISO7310CD 3 869In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7310C SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di A 595-ISO1211DR 136 987In Stock
Min.: 1
Mult.: 1

ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Enh Product Sgl 150 Mbps Dig Isolator 3 103In Stock
Min.: 1
Mult.: 1
: 2 500

ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722MD 6 292In Stock
Min.: 1
Mult.: 1
: 2 500

ISO722M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Single ISO, 1:0 channel 12 073In Stock
Min.: 1
Mult.: 1

ADUM210N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 3.6 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 42 677In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 1 000

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators Single Channel Input Powered Digital Iso 14 024In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

MAX22191 SMD/SMT SOT-23-6 1 Channel Unidirectional Capacitive Coupling 5.5 V 3 V 380 uA 250 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDRQ1 742In Stock
Min.: 1
Mult.: 1

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 36 ns - 40 C + 125 C AEC-Q100 Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 529In Stock
Min.: 1
Mult.: 1
No
HCPL SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV LED input digital isolator 37 703In Stock
Min.: 1
Mult.: 1
: 2 500

Si8710 SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Digital Isolators 3.75 kV High CMTI digital isolator 2 371In Stock
Min.: 1
Mult.: 1
: 2 500

Si873x SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 1.5 mA 50 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators IC, Robust Single ISO, 1:0 channel 1 474In Stock
Min.: 1
Mult.: 1
: 1 500

ADUM210N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 1 117In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO 1 413In Stock
Min.: 1
Mult.: 1
: 1 000

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 3 404In Stock
Min.: 1
Mult.: 1
: 2 500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5.0 kV LED input digital isolator 3 298In Stock
Min.: 1
Mult.: 1

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 15 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5.0 kV LED input digital isolator 1 343In Stock
Min.: 1
Mult.: 1

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 1-channel digital isolator 4 980In Stock
Min.: 1
Mult.: 1
: 2 500

Si861x SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 2 420In Stock
Min.: 1
Mult.: 1
: 2 500

SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive low-powe r single-channel 2 A A 595-ISO7310CQDQ1 2 333In Stock
Min.: 1
Mult.: 1
: 2 500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 1 unidirectional channel 9In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 1 Channel Unidirectional 3750 Vrms Capacitive Coupling 5.5 V 2.25 V 10 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 1 unidirectional channel 86In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SOIC-NB-8 1 Channel Unidirectional 3750 Vrms Capacitive Coupling Tube

Skyworks Solutions, Inc. Digital Isolators 6.0 kVrms isolator, 1 unidirectional channel 70In Stock
Min.: 1
Mult.: 1

Si86S6x SMD/SMT SSO-8 1 Channel Unidirectional 6000 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 5.0 kV LED input digital isolator 770In Stock
Min.: 1
Mult.: 1
: 1 000

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 100MHz Iso DAC SPI Serial Int 157In Stock
Min.: 1
Mult.: 1

LTM2895 SMD/SMT BGA-36 1 Channel Bidirectional 6000 Vrms Galvanic Isolation 5.5 V 3 V 9 mA 80 ns - 40 C + 125 C Tray