Shutdown Digital Isolators

Results: 1 043
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 1 kV 5 forward & 1 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8461AA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5 forward & 1 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8461AB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV 5 forward & 1 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8461BA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV 5 forward & 1 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8461BA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 5 forward & 1 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8461BB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV 4 forward & 2 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8462AA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4 forward & 2 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8462AB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV 4 forward & 2 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8462BA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4 forward & 2 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8462BB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV 3 forward & 3 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8463AA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV 3 forward & 3 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 48
Mult.: 48

SI8463AA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 3 forward & 3 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8463AA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3 forward & 3 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8463AB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV 3 forward & 3 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8463BA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 3 forward & 3 reverse 6-channel isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8463BB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator with integrated dc-dc Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88220 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si88220 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV 2-channel digital isolator with integrated dc-dc Non-Stocked Lead-Time 10 Weeks
Min.: 46
Mult.: 46

Si88220 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si88220 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si88221 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si88221 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si88222 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si88222 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator with integrated dc-dc Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88240 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si88240 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel