Shutdown Digital Isolators

Results: 1 043
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. SI8655BA-B-IS1
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI8655BA-B-IS1R
Skyworks Solutions, Inc. Digital Isolators 1 KV 5-channel digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. SI88244BD-ISR
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
: 1 250

Si88244 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. SI88440BC-IS
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88440 SMD/SMT 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI88441BC-IS
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88441 SMD/SMT 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI88442BC-IS
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88442 SMD/SMT 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI88443BC-IS
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88443 SMD/SMT 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI88444BC-IS
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88444 SMD/SMT 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 2-channel bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8400AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8400AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV uni- and bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Min.: 96
Mult.: 96

SI8401AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV uni- and bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8401AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 96
Mult.: 96

SI8401AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8401AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si8402AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 kV uni- and bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Min.: 48
Mult.: 48

SI8405AA SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 6.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV uni- and bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8405AA SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 6.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8405AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 6.2 mA 25 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator Non-Stocked Lead-Time 14 Weeks
Min.: 48
Mult.: 48

SI8405AB SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 6.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 96
Mult.: 96

SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 96
Mult.: 96

SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator Non-Stocked Lead-Time 14 Weeks
Min.: 96
Mult.: 96

SI8421 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube