Shutdown Digital Isolators

Results: 1 043
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 5 kV 2 forward & 1 reverse 3-channel isolator 2 695In Stock
Min.: 1
Mult.: 1
: 1 250

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 4-channel digital isolator 3 142In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 1 620In Stock
Min.: 1
Mult.: 1
: 1 250

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 4-channel digital isolator 718In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2 135In Stock
Min.: 1
Mult.: 1
: 2 500

Si86xx SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV optocoupler replacement in SDIP6 3 298In Stock
Min.: 1
Mult.: 1

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 15 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV optocoupler replacement in SDIP6 1 343In Stock
Min.: 1
Mult.: 1

Si8710 SMD/SMT SDIP-6 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1 391In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 19.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator 5 746In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2 forward & 1 reverse 3-channel isolator 7 301In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2 367In Stock
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 1 forward & 1 reverse 2-channel isolator 3 915In Stock
Min.: 1
Mult.: 1

SI8422 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 3-channel digital isolator 4 056In Stock
Min.: 1
Mult.: 1

si863x SMD/SMT SOIC-Narrow-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 1 kV 4-channel digital isolator 3 617In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 1:3, 5V 1 174In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 8.2 mA, 9 mA 10 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-channel PLC input isolator with 4 high-speed channels 878In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 2 forward & 1 reverse 3-channel isolator 5 442In Stock
Min.: 1
Mult.: 1
: 1 250

si863x SMD/SMT SOIC-Wide-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2 forward & 2 reverse 4-channel isolator 3 306In Stock
Min.: 1
Mult.: 1
: 2 500

Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. Digital Isolators 3 183In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 209In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Narrow-16 5 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 35 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5 kV 3 forward & 2 reverse 5-channel isolator 1 478In Stock
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-Wide-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840FDWER 121In Stock
Min.: 1
Mult.: 1

ISOW7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 2 420In Stock
Min.: 1
Mult.: 1
: 2 500

SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape

Skyworks Solutions, Inc. Digital Isolators 3In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 87In Stock
Min.: 1
Mult.: 1
Si864x SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C Tube