Interface - CODECs

Results: 301
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Interface - CODECs 2.5V 24B SigmaDelta Mono Codec 1 690In Stock
Min.: 1
Mult.: 1
: 1 000

Audio CODECs Audio CODEC, Mono 24 bit 48 kHz Serial 1 ADC 1 DAC - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Stereo, LP, 96kHz, 24B Audio Codec 446In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Interface - CODECs Low Latency, Noise and Power CODEC 355In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Tray
Analog Devices Interface - CODECs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs 726In Stock
Min.: 1
Mult.: 1
: 1 500

Low Power CODECs Audio CODEC, Low Power 24 bit I2C, SPI 4 ADC 2 DAC 1.98 V 1.1 V - 40 C + 85 C SMD/SMT WLCSP-42 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 24-bit Stereo Audio Codec 2 232In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tray
Analog Devices Interface - CODECs 24-bit Stereo Audio Codec 1 457In Stock
Min.: 1
Mult.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.63 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Low Power Audio Codec 1 770In Stock
Min.: 1
Mult.: 1
: 1 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Automotive Low-Power 96kHz Mono Audio Co 2 540In Stock
Min.: 1
Mult.: 1
: 3 000

Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2900CDBR A A 595-PCM2900CDBR 171In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2903CDBR A A 595-PCM2903CDBR 1 074In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 3.3 V 3.3 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODECs Ster Codec w/USB Ifc Sngl-end I/O A 595- A 595-PCM2904DBR 269In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5.25 V 4.35 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODECs Stereo USB CODEC A 5 95-PCM2906CDB A 595 A 595-PCM2906CDB 1 169In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 16B Audio CODEC w/ U SB interface A 595- A 595-PCM2912APJTR 340In Stock
Min.: 1
Mult.: 1

Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT TQFP-32 Tray

Texas Instruments Interface - CODECs 24B 96/192kHz 6ch-in 8ch-out Aud CODEC A A 595-PCM3168APAPR 961In Stock
Min.: 1
Mult.: 1

PCM CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial (I2C, SPI) 6 ADC 8 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT HTQFP-64 Tray
Texas Instruments Interface - CODECs 6 In & Out Speaker & Headph Amp A 595-T3 A 595-T320AIC3101IRHBT 1 304In Stock
7 500On Order
Min.: 1
Mult.: 1
: 2 500

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs SNGL CH Codec Bandwi dth Indpendent A 59 A 595-TLC320AC02IFN 738In Stock
Min.: 1
Mult.: 1
: 750

Audio CODECs Audio CODEC, Mono 14 bit 25 kHz Serial 1 ADC 1 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT PLCC-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Prog PCM w/Microphn Amps & Speaker Drvr A 595-TLV320AIC1110PSR 690In Stock
Min.: 1
Mult.: 1

PCM CODECs Audio CODEC, Mono 15 bit 8 kHz Serial (I2C) 1 ADC 1 DAC 3.3 V 2.7 V - 40 C + 85 C SMD/SMT TQFP-32 Tray
Texas Instruments Interface - CODECs 3.3V CMOS 18-Bit Unv Bus Drvr W/3-St Otp A 595-TLV320AIC14KIDBT 2 077In Stock
Min.: 1
Mult.: 1
: 2 000

Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, I2S) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs DUAL VOIP CODEC A 59 5-TLV320AIC22CPTR A A 595-TLV320AIC22CPTR 346In Stock
Min.: 1
Mult.: 1

VOIP CODECs CODEC, VoIP 16 bit 16 kHz Serial, I2C, SPI, VoIP 2 ADC 2 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments Interface - CODECs DUAL VOIP CODEC A 59 5-TLV320AIC22CPT A A 595-TLV320AIC22CPT 562In Stock
Min.: 1
Mult.: 1
: 1 000

VOIP CODECs CODEC, VoIP 16 bit 16 kHz Serial, I2C, SPI, VoIP 2 ADC 2 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Stereo Codec w/6 Inp 6 Otp A 595- A 595-TLV320AIC32IRHBR 220In Stock
Min.: 1
Mult.: 1
: 250

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-Pwr Stereo CODEC A 595-TLV320AIC33IR A 595-TLV320AIC33IRGZT 1 209In Stock
Min.: 1
Mult.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low-Pwr 4-channel CO DEC A 595-TLV320AIC A 595-TLV320AIC34IZAS 520In Stock
2 500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 4 ADC 4 DAC 1.95 V, 3.6 V 1.525 V, 2,4 V - 40 C + 85 C SMD/SMT nFBGA-87 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Stereo CODEC A 595-V320AIC3106IRG A 595-V320AIC3106IRGZT 374In Stock
2 500Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 500

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Stereo CODEC A 595-V320AIC3106IRG A 595-V320AIC3106IRGZR 1 190In Stock
Min.: 1
Mult.: 1
: 250

PCM CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 2.7 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel