+ 125 C Reel Interface - I/O Expanders

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN24 package 1 189In Stock
Min.: 1
Mult.: 1
: 6 000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape 2 kV

Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 9 406In Stock
19 200Expected 05/10/2026
Min.: 1
Mult.: 1
: 1 600

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders Automotive 8-bit tra nslating I2C/SMBus 3 618In Stock
6 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 000

TCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 7 692In Stock
Min.: 1
Mult.: 1
: 5 000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 2 521In Stock
Min.: 1
Mult.: 1
: 5 000

TCA9536 SMD/SMT X2SON-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV
Analog Devices / Maxim Integrated Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port 359In Stock
20 775Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

MAX7301 SMD/SMT TQFN-40 Serial, SPI 28 I/O With Interrupt 2.5 V 5.5 V 26 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande 1 355In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7310 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 18-Port GPIO with LED Intensity Control, 1 042In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7314 SMD/SMT TQFN-EP-24 I2C, Serial 18 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C 1 500In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7315 SMD/SMT TQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 10-Port SPI-Interfaced I/O Expander with 578In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

MAX7317 SMD/SMT TQFN-16 Serial, SPI 10 I/O Without Interrupt 2.25 V 3.6 V 26 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa 2 426In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7318 SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - I/O Expanders IC Port Expander with Eight Inputs and M 798In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7319 SMD/SMT TQFN-EP-16 I2C, Serial 8 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with Eight Push-Pull O 2 468In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7320 SMD/SMT TQFN-16 I2C, Serial 8 I/O Without Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders IC Port Expanders with Eight I/O Ports 1 800In Stock
Min.: 1
Mult.: 1
: 1 000

MAX7329 SMD/SMT SOIC-Wide-16 I2C, Serial 8 I/O With Interrupt 2.5 V 5.5 V 100 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection


Texas Instruments Interface - I/O Expanders 1.65V to 5.5V Remote 4-Bit I2C and SMBus 568In Stock
7 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

TCA9536 SMD/SMT VSSOP-8 I2C, SMBus 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 1 kV, 2 kV, 4 kV

Analog Devices / Maxim Integrated Interface - I/O Expanders 16-Port I/O Expander with LED Intensity 226In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7313 SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders I C Port Expander with 4 Push-Pull Outpu 127In Stock
Min.: 1
Mult.: 1
: 2 500

MAX7322 SMD/SMT TQFN-16 I2C, Serial 4 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 17In Stock
Min.: 1
Mult.: 1
: 1 000

MAX7311 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 106In Stock
Min.: 1
Mult.: 1
: 1 000

MAX7312 SMD/SMT SOIC-Wide-24 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16-Bit, Open Drain I/O Expander with I2C Interface 11In Stock
Min.: 1
Mult.: 1
: 3 300
SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape Without ESD Protection
Texas Instruments Interface - I/O Expanders Automotive Low Volta ge 16bit
25 567On Order
Min.: 1
Mult.: 1
: 2 000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 4-Bit I² C and SMBus I/O exp
4 900Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

TCA9537 SMD/SMT VSSOP-10 I2C, Serial 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit translating I& sup2;C-bus/SMBus I/
2 994Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

TCAL6408 SMD/SMT X2QFN-16 I2C, Serial 8 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp
2 855On Order
Min.: 1
Mult.: 1
: 3 000

TCAL6416 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 100 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 16-bit low-voltage I C-bus and SMBus I/O
9 950Expected 05/11/2026
Min.: 1
Mult.: 1
: 5 000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel