+ 85 C MouseReel Interface - I/O Expanders

Results: 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander in HVSON8 package 9 075In Stock
18 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 6 000

PCA9536 SMD/SMT HVSON-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP10 package 3 436In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9537DP SMD/SMT TSSOP-10 I2C, Serial, SMBus 4 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt and Reset in HVQFN16 package 9 898In Stock
18 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 6 000

PCA9538A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt and Reset in TSSOP16 package 2 662In Stock
5 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 500

PCA9538A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP16 package 6 472In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP16 package 1 860In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Reset in HWQFN24 package 12 492In Stock
12 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 6 000

PCA9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP24 package 5 414In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554 in TSSOP16 package 9 727In Stock
Min.: 1
Mult.: 1
: 2 500

PCA9554A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SO24 package 4 508In Stock
Min.: 1
Mult.: 1
: 1 000

PCA9555 SMD/SMT SO-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SSOP24 package 6 783In Stock
Min.: 1
Mult.: 1
: 1 000

PCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus GPO Expander in XQFN8 package 22 807In Stock
24 000Expected 16/08/2027
Min.: 1
Mult.: 1
: 4 000

PCA9570 SMD/SMT XQFN-8 I2C, Serial 4 I/O Without Interrupt 1.1 V 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package 4 583In Stock
5 000Expected 05/03/2027
Min.: 1
Mult.: 1
: 5 000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in XQFN16 package 12 642In Stock
96 000On Order
Min.: 1
Mult.: 1
: 4 000

PCAL6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA24 package 2 218In Stock
6 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 6 000

PCAL6416A SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 34-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA42 package 4 400In Stock
Min.: 1
Mult.: 1
: 5 000

PCAL6534 SMD/SMT VFBGA-42 I2C, Serial, SMBus 34 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 8 168In Stock
Min.: 1
Mult.: 1
: 6 000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 12 410In Stock
Min.: 1
Mult.: 1
: 2 500

PCAL9538A SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 12 481In Stock
18 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 6 000

PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC INDEL 461In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534DW 85In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

PCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus I /O Expander 69In Stock
Min.: 1
Mult.: 1
: 2 000

PCA9554A SMD/SMT TVSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 8B I2C & SMBus I /O Expander 95In Stock
2 500Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 500

PCA9554A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s Lo-Pwr I/O Exp A A 595-PCA9557D 405In Stock
2 500Expected 16/09/2026
Min.: 1
Mult.: 1
: 2 500

PCA9557 SMD/SMT SOIC-Narrow-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-Bit I2C and SMBus LP I/O Exp 71In Stock
7 500Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 500

PCA9557 SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.5 V 6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV