STLD1

STMicroelectronics
511-STLD1
STLD1

Mfr.:

Description:
LIN Transceivers Power-line communication dual line driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LIN Transceivers
RoHS:  
18 V
8 V
- 40 C
+ 105 C
SMD/SMT
QFN-24
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 8 V to 18 V
Product Type: LIN Transceivers
Series: STLD1
Factory Pack Quantity: 2940
Subcategory: Interface ICs
Type: Power-Line Communication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STLD1 Dual Line Driver

STMicroelectronics STLD1 Dual Line Driver is a low-distortion, high-current, dual power amplifier specifically designed for power-line communication applications, where high output current drives the AC power-line loads. Operating on a single 8V to 18V supply, the STLD1 Dual Line Driver can deliver high output current up to 1.5 ARMS and an output voltage swing-up to 18V peak-to-peak single-ended 36V peak-to-peak differential. The STLD1 features a very low output impedance (down to 0.1Ω in the typical configuration) to ensure efficient transfer of power to very low impedance loads, typically between 5Ω and 100Ω. This device has very low in-band and out-of-band two-tone intermodulation distortion (IM3) as well as very high spurious-free dynamic range (SFDR) to guarantee and meet CENELEC, ARIB and FCC emission requirements. It also features thermal shutdown as well as current sense output. The STMicroelectronics STLD1 Dual Line Driver is offered in a compact 4mm x 4mm QFN24 package, ideal for space-constrained applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1 408

Stock:
1 408 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
2,78 € 27,80 €
2,55 € 63,75 €
2,30 € 230,00 €
2,18 € 545,00 €
2,17 € 1 085,00 €
2,04 € 2 040,00 €
2,00 € 5 880,00 €
1,99 € 11 701,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,32 €
Min:
1