Full Duplex RS-232 Interface IC

Results: 1 381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 1 086In Stock
Min.: 1
Mult.: 1
Max.: 98

SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 7 143In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 532In Stock
800Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 125

Through Hole PDIP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 2 647In Stock
Min.: 1
Mult.: 1
Max.: 288

SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 3 890In Stock
5 605Expected 14/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 861In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 2 281In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 551In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 802In Stock
96On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C. 1 817In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. 396In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 850 nA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. 2 497In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 850 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. 499In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V RS232 15KV ESD I.C. 505In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SSOP-28 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C. 693In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ADM3312E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C. 473In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Tray
Analog Devices RS-232 Interface IC 115 15kV ESD, 2.7V TO +3.6V SPT I.C. 838In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C. 482In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3.3V N/BOOK RS-232 I/F IC 474In Stock
Min.: 1
Mult.: 1
Max.: 474

SMD/SMT SOIC-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V 5 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver 2 549In Stock
11 146Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 13 245
: 250

SMD/SMT LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 1 134In Stock
Min.: 1
Mult.: 1
Max.: 1 135

SMD/SMT SOIC-24 LT1134A Transceiver 250 kb/s 4 Driver 4 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 825In Stock
Min.: 1
Mult.: 1
Max.: 825
: 1 000

SMD/SMT SO-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V L Pwr RS232 Tran 907In Stock
Min.: 1
Mult.: 1
Max.: 907

SMD/SMT SOIC-16 LTC1383 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 220 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran 859In Stock
Min.: 1
Mult.: 1
Max.: 859

SMD/SMT SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 350 uA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232 Interface IC 5V Dual Line Driver/ Receiver A 595-MAX2 A 595-MAX202IDW 3 983In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel