RS-232 Interface IC

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 1-Channel RS-232 A 5 95-MAX3221IPW A 595 A 595-MAX3221IPW 22 128In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5V MultiCh Line Dr iver/Receiver A 595 A 595-MAX3223EIPW 14 908In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 MAX3223E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CD A 5 A 595-MAX3232CD 18 412In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232CPW A A 595-MAX3232CPW 20 375In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EID 47 164In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232EIPW 52 737In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

SMD/SMT TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IPWR 1 655In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V single c hannel 250kbps RS-2 21 918In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-16 TRS3221E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS 232 Line Driver R eceiver 13 311In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 TRS3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 11 283In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT VQFN-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208CDW 2 344In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 A 595-MAX 232D A 595-MAX232D A 595-MAX232D 16 247In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Line Driver/Re ceiver A 595-MAX232 A 595-MAX232EIDW 3 434In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver A 595-MAX32 A 595-MAX3221ECPW 10 996In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3222CPW A A 595-MAX3222CPW 4 800In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 MAX3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3222EIDW 1 273In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-V to 5.5-V MultiCh RS-232 Ln Drvr/Recv 1 524In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Single-Ch Lin e Drvr/Rcvr A 595-M A 595-MAX3227EIDB 1 471In Stock
18 000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECD 8 667In Stock
7 500Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECDW 6 089In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-Wide-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237ECDB 2 412In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIDW 1 581In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 871In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 509In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5-V 460-KBPS RS-23 2 Transceiver A 595 A 595-MAX3318EIPW 2 508In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel